onsemi MC74HC86ADR2G

XOR Gate HC, LSTTL 17ns@6V, 50pF 1-2-4-4 Ch 2V/6V 5.2mA SOIC-14 SMD, Adhesive Mount 1.75mm H
$ 0.149
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74HC86ADR2G.

IHS

Datasheet7 pages12 years ago

HQonline

Newark

iiiC

Inventory History

3 month trend:
+4.70%

CAD Models

Download onsemi MC74HC86ADR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.149
$ 0.149
$ 0.149
Stock
909,594
477,386
477,386
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Logic Function
OR, XNOR, XOR
OR, XOR
OR, XOR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
31 ns
30 ns
30 ns
Low Level Output Current
4 mA
4 mA
4 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
1 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

MC74HC32A Series 2 to 6 V Quad Two Input OR Gate - SOIC-14
75ns 1 2 4 4 2V 6V 5.2mA 2-Input OR,OR 74HC -5.2mA SOIC SMD mount,glue mount 10.5mm*5.45mm*1.85mm
Texas InstrumentsSN74HC32D
4-ch 2-input 2-V to 6-V 5.2 mA drive strength OR gate 14-SOIC -40 to 85
Texas InstrumentsSN74HC32DRG4
4-ch 2-input 2-V to 6-V 5.2 mA drive strength OR gate 14-SOIC -40 to 85
Texas InstrumentsSN74HC86D
XOR Gate (Exclusive OR), HC Series, Push-Pull, 1 Ch, 2V-6V, 5.2mA, SOIC-14, SMD, 1.75mm H
MC74HCT86ADR2G, QUAD 2-INPUT XOR LOGIC GATE, 2 - 6 V, 14-PIN SOIC

Descriptions

Descriptions of onsemi MC74HC86ADR2G provided by its distributors.

XOR Gate HC, LSTTL 17ns@6V,50pF 1-2-4-4 Ch 2V/6V 5.2mA SOIC-14 SMD, Adhesive Mount 1.75mm H
MC74HC86ADR2G, QUAD 2-INPUT XOR LOGIC GATE, 2 - 6 V, 14-PIN SOIC
XOR Gate 4-Element 2-IN CMOS Automotive 14-Pin SOIC N T/R
Logic Ic, Xor (Exclusive Or), Quad, 2I/P; |Onsemi MC74HC86ADR2G.
XOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14
QUAD XOR GATE, 2I/P, SOIC-14; Logic Fami; QUAD XOR GATE, 2I/P, SOIC-14; Logic Family / Base Number:74HC86; Logic Type:XOR Gate; Output Current:25mA; No. of Inputs:8; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic Ca

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC74HC 86ADR2G
  • MC74HC-86ADR2G
  • MC74HC86ADR2G.