Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC74HCT86ADR2G

MC74HCT86ADR2G, Quad 2-INPUT Xor Logic Gate, 2 - 6 V, 14-PIN SOIC
$ 0.131
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74HCT86ADR2G.

IHS

Datasheet9 pages5 years ago

SHENGYU ELECTRONICS

Electro Sonic

Future Electronics

Inventory History

3 month trend:
+8.67%

CAD Models

Download onsemi MC74HCT86ADR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.131
$ 0.343
Stock
282,907
351,939
Authorized Distributors
6
6
Case/Package
SOP
SOP
Number of Pins
14
14
Logic Function
OR, XOR
OR, XOR
Number of Circuits
4
4
Number of Inputs
2
2
Propagation Delay
31 ns
31 ns
Low Level Output Current
4 mA
4 mA
High Level Output Current
4 mA
4 mA
Min Supply Voltage
2 V
2 V
Max Supply Voltage
5.5 V
6 V
Quiescent Current
1 µA
1 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Hc/uh Series, Quad 2-INPUT Xor Gate, PDSO14, SOIC-14
XOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14
MC74HC86ADR2G, QUAD 2-INPUT XOR LOGIC GATE, 2 - 6 V, 14-PIN SOIC
Diodes Inc.74HC32S14-13
74HC Series 6 V Surface Mount Quadruple 2-Input OR Gate - SOIC-14
Texas InstrumentsSN74HC86QDRG4Q1
IC GATE XOR 4CH 2-INP 14SOIC / XOR (Exclusive OR) IC 4 Channel 14-SOIC
Texas InstrumentsSN74HC86IDRQ1
IC GATE XOR 4CH 2-INP 14SOIC XOR (Exclusive OR) IC 4 Channel 14-SOIC

Descriptions

Descriptions of onsemi MC74HCT86ADR2G provided by its distributors.

MC74HCT86ADR2G, QUAD 2-INPUT XOR LOGIC GATE, 2 - 6 V, 14-PIN SOIC
20ns@ 5V,50pF 4 2 4 4 2V 6V 4mA XOR(XOR) CMOS 4mA SOIC-14 SMD mount 1.5mm(height)
Quad 2-Input Exclusive OR Gate with LSTTL Compatible Inputs
XOR Gate 4-Element 2-IN CMOS Automotive 14-Pin SOIC N T/R
Xor Gate, 2 I/P, -55 To 125Deg C; |Onsemi MC74HCT86ADR2G
XOR Gate, HCT Series, 4-Func, 2-Input, CMOS, PDSO14

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd