Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC74HC32AFEL

OR 74HC32 e4 74HC logic gate circuit 13ns @ 6V 50pF 5.2mA 5.2mA 6V -55C~125C
$ 23.89
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74HC32AFEL.

IHS

Datasheet9 pages19 years ago

Augswan

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 23.89
$ 0.237
$ 0.237
Stock
417,372
412,366
412,366
Authorized Distributors
1
4
4
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Logic Function
OR
OR
OR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
22 ns
17 ns
17 ns
Low Level Output Current
4 mA
5.2 mA
5.2 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
1 µA
2 µA
2 µA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1995-10-01
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2011-07-24
LTD Date2012-01-24

Related Parts

OR Gate, Quad, 2 Input, 14 Pins, SOIC, 74HC32
Diodes Inc.74HC32S14-13
74HC Series 6 V Surface Mount Quadruple 2-Input OR Gate - SOIC-14
74VHC Series VHC Family Quad 2-Input OR Gate Surface Mount - SOIC-14
MC74HCT Series 2 to 6 V Quad 2-Input OR Gate W/LSTTL Compatible Input - SOIC-14
Texas InstrumentsSN74AHC86D
In a Pack of 10, Texas Instruments SN74AHC86D, Quad 2-Input XOR Logic Gate, 14-Pin SOIC
Texas InstrumentsSN74AHC86DR
OR XOR 74AHC86 EAR99 74AHC logic gate circuit 8.8ns @ 5V 50pF 1.75mm 8mA 8mA 5.5V

Descriptions

Descriptions of onsemi MC74HC32AFEL provided by its distributors.

OR 74HC32 e4 74HC logic gate circuit 13ns @ 6V 50pF 5.2mA 5.2mA 6V -55C~125C
75ns 1 2 4 4 2V 6V 5.2mA 2-Input OR,OR 74HC -5.2mA SOIC SMD mount,glue mount 10.5mm*5.45mm*1.85mm
OR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14
OR Gate 4-Element 2-IN CMOS 14-Pin SO EIAJ T/R
IC GATE OR 4CH 2-INP 14-SOEIAJ
MC74HC32AFEL, MOTOR DRIVER IC;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd