onsemi MC74HC589ADR2

175ns, 100ns, 40ns, 30ns 1 2 2V 6V Parallel or Serial to Serial, Shift Register 74HC SOIC-16 , 4mm
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74HC589ADR2.

IHS

Datasheet14 pages18 years ago
Datasheet9 pages0 years ago

DigiKey

CAD Models

Download onsemi MC74HC589ADR2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.181
$ 0.181
Stock
253,339
1,439,071
1,439,071
Authorized Distributors
1
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
16
16
16
Logic Function
Shift Register
Shift Register
Shift Register
Direction
-
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Propagation Delay
48 ns
275 ns
275 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1995-10-01
Lifecycle StatusObsolete (Last Updated: 1 year ago)

Descriptions

Descriptions of onsemi MC74HC589ADR2 provided by its distributors.

175ns,100ns,40ns,30ns 1 2 2V 6V Parallel or Serial to Serial,Shift Register 74HC SOIC-16 , 4mm
HC/UH 74HC589 Non-RoHS Compliant Cut Tape (CT) shift register 30ns 9.9mm 2V -55C~125C
Parallel In Serial Out, HC/UH Series, 8-Bit, Right Direction, True Output, CMOS, PDSO16
SHIFT REGISTER SGL 8BIT SERL/PARALLEL TO SERL 16SOIC
8-Bit Serial or Parallel-Input/Serial-Output Shift Register with 3-State Output | IC SHIFT REGISTR 8BIT 3ST 16SOIC
IC SHIFT REGISTR 8BIT 3ST 16SOIC

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd