Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC74HC589ADR2G

Shift Register Single 8-Bit Serial/Parallel to Serial Automotive 16-Pin SOIC T/R
$ 0.189
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74HC589ADR2G.

Upverter

Datasheet13 pages12 years ago
Technical Drawing1 page7 years ago

element14 APAC

IHS

TME

Newark

Inventory History

3 month trend:
+21.91%

CAD Models

Download onsemi MC74HC589ADR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.189
$ 0.304
Stock
1,868,152
184,588
Authorized Distributors
6
6
Case/Package
SOP
SOP
Number of Pins
16
16
Logic Function
Shift Register
Shift Register
Direction
Unidirectional
Unidirectional
Number of Elements
1
1
Number of Bits per Element
8
8
Propagation Delay
275 ns
275 ns
Min Supply Voltage
2 V
2 V
Max Supply Voltage
6 V
6 V

Supply Chain

Country of OriginMainland China, Philippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1995-10-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

IC SHIFT REGISTER 8BIT 16-SOIC / Shift Shift Register 1 Element 8 Bit 16-SOIC
Shift Register Single 8-Bit Serial to Serial/Parallel Automotive 16-Pin SOIC Tube
Shift Register Single 8-Bit Serial/Parallel to Serial Automotive 16-Pin SOIC T/R

Descriptions

Descriptions of onsemi MC74HC589ADR2G provided by its distributors.

Shift Register Single 8-Bit Serial/Parallel to Serial Automotive 16-Pin SOIC T/R
HC/UH 74HC589 ROHS3Compliant Tape & Reel (TR) shift register 275ns 4muA 665.986997mg 35MHz
ON SEMICONDUCTOR MC74HC589ADR2G. 8 BIT PISO/SISO SHIFT REGISTER SOIC16
74HC Series 2 to 6 V CMOS 8-Bit Shift Register - SOIC-16
Shift Register, HC Family, 74HC589, Parallel to Serial, Serial to Serial, 1 Element, 8 bit, SOIC
MC74HC589ADR2G, LOG CMOS SHIFT REG 8BIT | ON Semiconductor MC74HC589ADR2G
SHIFT REGISTER, 8BIT, SOIC-16; Logic Family / Base Number: 74HC589; Shift Register Function: Parallel to Serial, Serial to Serial; No. of Elements: 1 Element; No. of Bits Per Element: 8bit; Logic Case Style: SOIC; No. of Pins

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC74HC589ADR2G.