74HC CMOS, 74HC4538, DIP16, 6V; Logic IC Function:Dual Retriggerable Precision Monostable Multivibrator; Logic IC Family:HC; Logic IC Base Number:744538; Voltage, Supply Min:2V; Voltage, Supply Max:6V; Case Style:DIP; Operating Temperature Range:-55°C to +125°C; Base Number:74; IC Generic Number:74HC4538; Logic Function Number:4538; No. of Gates:2; No. of Pins:16; Supply Voltage:6V; Temp, Op. Max:125°C; Temp, Op. Min:-55°C