Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC74HCT32ADR2G

MC74HCT Series 2 to 6 V Quad 2-Input OR Gate W/LSTTL Compatible Input - SOIC-14
$ 0.133
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74HCT32ADR2G.

IHS

Datasheet9 pages5 years ago

Newark

Master Electronics

Arrow Electronics

Inventory History

3 month trend:
+3.38%

CAD Models

Download onsemi MC74HCT32ADR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.133
$ 0.169
Stock
1,464,176
451,604
Authorized Distributors
6
5
Case/Package
SOP
SOP
Number of Pins
14
14
Logic Function
OR
OR
Number of Circuits
4
4
Number of Inputs
2
2
Propagation Delay
22 ns
22 ns
Low Level Output Current
4 mA
4 mA
High Level Output Current
4 mA
4 mA
Min Supply Voltage
2 V
2 V
Max Supply Voltage
5.5 V
6 V
Quiescent Current
1 µA
1 µA

Supply Chain

Country of OriginMainland China, Philippines, Thailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2009-11-25
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

OR Gate Surface Mount RoHS Compliant Not Qualified OR Gate Inverter IC 50pF -55C~125C 2V 4mA 4mA
Hc/uh Series, Quad 2-INPUT Xor Gate, PDSO14, SOIC-14
XOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14
Texas InstrumentsSN74HC32DRG4
4-ch 2-input 2-V to 6-V 5.2 mA drive strength OR gate 14-SOIC -40 to 85
Texas InstrumentsSN74HC32D
4-ch 2-input 2-V to 6-V 5.2 mA drive strength OR gate 14-SOIC -40 to 85
Texas InstrumentsSN74HC86D
4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength XOR (exclusive OR) gate 14-SOIC -40 to 85

Descriptions

Descriptions of onsemi MC74HCT32ADR2G provided by its distributors.

MC74HCT Series 2 to 6 V Quad 2-Input OR Gate W/LSTTL Compatible Input - SOIC-14
15ns@ 5V,50pF 2 4 4 4.5V 5.5V 4mA OR Gate HCT 4mA SOIC-14 SMD mount,glue mount 1.5mm(height)
Quad 2-Input OR Gate with LSTTL Compatible Inputs
OR Gate 4-Element 2-IN CMOS Automotive 14-Pin SOIC N T/R
OR 74HCT32 e3 74HCT logic gate circuit 15ns @ 5V 50pF 8.65mm 4mA 4mA 6V
Logic Function:Or Gate; No. Of Elements:Quad; No. Of Inputs:2Inputs; No. Of Pins:14Pins; Logic Case Style:Soic; Product Range:74Hct32; Logic Ic Family:74Hct; Supply Voltage Min:2V; Supply Voltage Max:6V; Output Current:25Ma Rohs Compliant: Yes |Onsemi MC74HCT32ADR2G.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC74HCT32ADR2G.