Texas Instruments SN74HC32NSR

OR Gate HC 17ns@6V 50pF Push-Pull 2V 6V 5.2mA SO-14 SMD Adhesive Mount 10.3mm × 5.3mm × 1.95mm
$ 0.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC32NSR.

Newark

Datasheet21 pages11 years ago
Datasheet21 pages10 years ago
Datasheet21 pages12 years ago

Texas Instruments

HQonline

Augswan

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+69.57%

CAD Models

Download Texas Instruments SN74HC32NSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.26
$ 23.89
$ 23.89
Stock
403,290
396,873
396,873
Authorized Distributors
4
1
1
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Logic Function
OR
OR
OR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
17 ns
22 ns
22 ns
Low Level Output Current
5.2 mA
4 mA
4 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
2 µA
1 µA
1 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HC32NSR.

Related Parts

Texas InstrumentsSN74HC86NSR
4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength XOR (exclusive OR) gate 14-SOP -40 to 85
Texas InstrumentsSN74AC32NSR
4-ch, 2-input, 2-V to 6-V high-speed (7 ns) 24-mA drive strength OR gate 14-SOP -40 to 85
Texas InstrumentsSN74AC86NSR
OR XOR 74AC86 EAR99 74AC logic gate circuit 8.5ns @ 5V 50pF 2mm 24mA 24mA 5.5V
onsemi74AC32SJX
QUAD 2 INPUT NAND GATE (S.O.)
onsemi74VHC32SJ
Quad 2-Input OR Gate | IC GATE OR 4CH 2-INP 14SOP
Pb-F 74HC CMOS logic IC series SOIC Quad Exclusive-OR Gate

Descriptions

Descriptions of Texas Instruments SN74HC32NSR provided by its distributors.

OR Gate HC 17ns@6V 50pF Push-Pull 2V 6V 5.2mA SO-14 SMD Adhesive Mount 10.3mm × 5.3mm × 1.95mm
4-ch 2-input 2-V to 6-V 5.2 mA drive strength OR gate 14-SOP -40 to 85
OR 74HC32 EAR99 74HC logic gate circuit 17ns @ 6V 50pF 2mm 5.2mA 5.2mA 6V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.