onsemi MC74HC1G04DTT1

Hc/uh Series, 1-INPUT Invert Gate, PDSO5, SC-59, SOT-23, TSOP-5
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74HC1G04DTT1.

IHS

Datasheet6 pages15 years ago

Augswan

_legacy Avnet

Alternate Parts

Price @ 1000
$ 0.051
$ 0.051
Stock
1,393,183
2,022,898
2,022,898
Authorized Distributors
1
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
5
5
5
Logic Function
Inverter
Buffer, Inverter, Schmitt Trigger
Buffer, Inverter, Schmitt Trigger
Number of Circuits
1
1
1
Number of Inputs
1
1
1
Propagation Delay
35 ns
27 ns
27 ns
Low Level Output Current
2 mA
2 mA
2 mA
High Level Output Current
-2.6 mA
-2.6 mA
-2.6 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
-
20 µA
20 µA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1998-10-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

Texas InstrumentsSN74AHC1G14DBVRG4
Single 2-V to 5.5-V inverter with Schmitt-Trigger inputs 5-SOT-23 -40 to 125
Texas Instruments1A1G04QDBVRG4Q1
Automotive single 2-V to 5.5-V inverter 5-SOT-23 -40 to 125
Texas InstrumentsSN74AHC1G14DBVRE4
Single 2-V to 5.5-V inverter with Schmitt-Trigger inputs 5-SOT-23 -40 to 125
Inverter Schmitt Trigger 1-Element CMOS Automotive 5-Pin TSOP T/R

Descriptions

Descriptions of onsemi MC74HC1G04DTT1 provided by its distributors.

Hc/uh Series, 1-INPUT Invert Gate, PDSO5, SC-59, SOT-23, TSOP-5
Inverter 1-Element CMOS 5-Pin TSOP T/R
Inverter, HC/UH Series, 1-Func, 1-Input, CMOS, PDSO5
MC74HC1G04DTT1, MOTOR DRIVER IC;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd