Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC74HC04AD

13ns@ 6V, 50pF 1 6 2V 6V 5.2mA Inverter HC 5.2mA SOIC-14 SMD mount 8.65mm*3.9mm*1.75mm
$ 0.358
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74HC04AD.

IHS

Datasheet9 pages19 years ago
Datasheet4 pages0 years ago

Augswan

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC74HC04AD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.358
$ 0.141
$ 0.141
Stock
470,244
917,937
917,937
Authorized Distributors
2
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
-
14
14
Logic Function
Inverter
Inverter
Inverter
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
22 ns
22 ns
22 ns
Low Level Output Current
4 mA
4 mA
4 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
-
1 µA
1 µA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1989-07-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

74HC Series 2 to 6 V SMT Hex Schmitt-Trigger Inverter - SOIC-14
IC INVERTER 6CH 1-INP 14SOIC / Inverter IC 6 Channel 14-SOIC
Inverter Schmitt Trigger, Hex, 1 Input, 14 Pins, SOIC
Texas InstrumentsCD74HC04M
no 14ns@ 6V,50pF Push-pull type 1 6 2V 6V 5.2mA Inverter HC 5.2mA SOIC-14 SMD mount 1.75mm(height)
Texas InstrumentsCD74HC4049M
Buffer, Inverting HC, 14ns@6V,50pF, 5.2mA, SOIC-16, SMD, 1.5mm H
Texas InstrumentsSN74HC04D
INVERTER, CIRCUIT; HEX INVERTERS; 5 V; 5.5 V (MAX.); VCC V (MAX.); 25 MA

Descriptions

Descriptions of onsemi MC74HC04AD provided by its distributors.

13ns@ 6V,50pF 1 6 2V 6V 5.2mA Inverter HC 5.2mA SOIC-14 SMD mount 8.65mm*3.9mm*1.75mm
HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, SOIC-14
Inverter 6-Element CMOS Automotive 14-Pin SOIC N Rail
IC INVERTER HEX 6CH 1-INP 14SOIC
IC, 74HC CMOS, SMD, 74HC04, SOIC14;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd