Texas Instruments CD74HC4049M

Buffer Inverter 74HC4049 EAR99 74HC logic gate circuit 14ns @ 6V 50pF 1.75mm 5.2mA 5.2mA 6V
$ 0.54
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC4049M.

Farnell

Datasheet11 pages12 years ago
Datasheet10 pages15 years ago
Datasheet11 pages13 years ago

Texas Instruments

Newark

SHENGYU ELECTRONICS

element14 APAC

Inventory History

3 month trend:
+2.00%

CAD Models

Download Texas Instruments CD74HC4049M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.54
$ 0.228
$ 0.228
Stock
166,756
226,102
226,102
Authorized Distributors
5
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Buffer, Inverter
Buffer, Inverter
Buffer, Inverter
Number of Elements
6
6
6
Number of Bits per Element
-
-
-
Low Level Output Current
5.2 mA
5.2 mA
5.2 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Propagation Delay
14 ns
14 ns
14 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC4049M.

Related Parts

e3 74HC Tube HC/UH logic gate circuit 15ns @ 6V 50pF 1.75mm 5.2mA 5.2mA 6V
Texas InstrumentsCD74HC04M96
IC HEX INVERTER HS 14-SOIC / Inverter 6-Element CMOS 14-Pin SOIC T/R
Texas InstrumentsSN74HCU04DR
74HCU04 EAR99 74HCU Cut Tape (CT) logic gate circuit 14ns @ 6V 50pF 1.75mm 5.2mA 5.2mA 6V
Texas InstrumentsSN74HCU04D
Texas Instruments Hex Inverter, SOIC Package, SMD
Inverter Schmitt Trigger, Hex, 1 Input, 14 Pins, SOIC
Inverter, Hex, 1 Input, 14 Pins, SOIC, 74HC04

Descriptions

Descriptions of Texas Instruments CD74HC4049M provided by its distributors.

Buffer Inverter 74HC4049 EAR99 74HC logic gate circuit 14ns @ 6V 50pF 1.75mm 5.2mA 5.2mA 6V
Buffer, Inverting HC, 14ns@6V,50pF, 5.2mA, SOIC-16, SMD, 1.5mm H
Buffer/Converter 6-CH Inverting Push-Pull CMOS 16-Pin SOIC Tube
Logic, Inverter Hex 1Input, 16Soicn; Logic Device Type:Buffer, Inverting; Logic Family/Base Number:74Hc4049; Logic Case Style:Soic; No. Of Pins:16Pins; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic Ic Family:74Hc; Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS CD74HC4049M

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74HC4049M .
  • CD74HC4049M.