Texas Instruments SN74HC04D

Texas Instruments Inverter, Hex, SOIC Package, Surface Mount
$ 0.667
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC04D.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet22 pages11 years ago
Datasheet22 pages13 years ago
Datasheet21 pages14 years ago
Datasheet21 pages15 years ago
Datasheet21 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet17 pages18 years ago

Upverter

Farnell

LCSC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.89%

CAD Models

Download Texas Instruments SN74HC04D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.667
$ 0.211
$ 0.211
Stock
665,361
346,507
346,507
Authorized Distributors
2
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
14
14
14
Logic Function
Inverter
Inverter
Inverter
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
16 ns
24 ns
24 ns
Low Level Output Current
5.2 mA
4 mA
4 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HC04D.

Related Parts

Texas InstrumentsSN74HCU04DR
74HCU04 EAR99 74HCU Cut Tape (CT) logic gate circuit 14ns @ 6V 50pF 1.75mm 5.2mA 5.2mA 6V
Texas InstrumentsSN74HCU04D
Texas Instruments Inverter, Hex, SOIC Package, Surface Mount
Inverter Schmitt Trigger, Hex, 1 Input, 14 Pins, SOIC
Inverter, Hex, 1 Input, 14 Pins, SOIC, 74HC04
Inverter 6-Element CMOS Automotive 14-Pin SOIC N T/R
Texas InstrumentsSN74HC05DR
HEX INVERTERS WITH OPEN-DRAIN OUTPUTS Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDSO14

Descriptions

Descriptions of Texas Instruments SN74HC04D provided by its distributors.

Texas Instruments Inverter, Hex, SOIC Package, Surface Mount
INVERTER, CIRCUIT; HEX INVERTERS; 5 V; 5.5 V (MAX.); VCC V (MAX.); 25 MA
HEX INVERTER Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDSO14
74HC04 EAR99 74HC Tube logic gate circuit 16ns @ 6V 50pF 1.75mm 5.2mA 5.2mA 6V
Logic IC Operating temperature: -40...+85 °C Series: SN74HC04 Function: Hex / Inverter Manufacturer: Texas Instruments Package: SOIC-14 Technology: HC
IC, HEX INVERTER, SMD, 74HC04; Logic Family / Base Number:74HC04; Logic Type:Inverter; Output Current:5.2mA; No. of Inputs:1; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic Case Style:SOIC; No. of Pins:14Pins; Logic IC Family:74HC; Logic IC Base Number:7404; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Base Number:74; IC Generic Number:74HC04; Logic Function Number:7404; Logic IC Base Number:7404; Logic IC Function:04; Operating Temperature Range:-40°C to +85°C; Output Current Max:4mA; Supply Voltage:5V; Supply Voltage Range:2V to 6V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN 74HC04D
  • SN74HC04D .
  • SN74HC04D ..
  • SN74HC04D.