onsemi MC74HC14ADG

74HC Series 2 to 6 V SMT Hex Schmitt-Trigger Inverter - SOIC-14
$ 0.199
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74HC14ADG.

Newark

Datasheet7 pages12 years ago

IHS

HQonline

onsemi

iiiC

Inventory History

3 month trend:
-4.30%

CAD Models

Download onsemi MC74HC14ADG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.199
$ 0.213
$ 0.213
Stock
918,870
3,840,999
3,840,999
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Logic Function
Buffer, Inverter, Schmitt Trigger
Buffer, Inverter, Schmitt Trigger
Buffer, Inverter, Schmitt Trigger
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
22 ns
22 ns
22 ns
Low Level Output Current
4 mA
4 mA
4 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
1 µA
1 µA
1 µA

Supply Chain

Country of OriginMainland China, Philippines, Thailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1995-10-01
Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Related Parts

Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDSO14
Inverter 6-Element CMOS Automotive 14-Pin SOIC N T/R
Inverter 6-Element CMOS Automotive 14-Pin SO EIAJ Tube
Texas InstrumentsSN74HC04D
INVERTER, CIRCUIT; HEX INVERTERS; 5 V; 5.5 V (MAX.); VCC V (MAX.); 25 MA
Texas InstrumentsSN74HC04DR
GATE / INVERTER LOGIC IC LEADED PROCESS; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
Texas InstrumentsSN74HCU04DR
HEX INVERTER, 74HCU04, SOIC14, 6V

Descriptions

Descriptions of onsemi MC74HC14ADG provided by its distributors.

74HC Series 2 to 6 V SMT Hex Schmitt-Trigger Inverter - SOIC-14
Hex Inverter with Schmitt Trigger Input
Inverter Schmitt Trigger 6-Element CMOS 14-Pin SOIC N Tube
Logic Ic, Inverter, Hex, 1I/P, 14 Pins; |Onsemi MC74HC14ADG.
ON SEMICONDUCTOR - MC74HC14ADG - Inverter, Schmitt Trigger, 74HC14, 1 Input, 5.2 mA, 2 V to 6 V, SOIC-14
INVERTER, SOIC-14, INVERTER LOGIC, 6 V (MAX.), -55, +125, NO LIMIT TR
onsemi inverter, six routes, SOICencapsulation, surface mount
IC, HEX INVERTER, SCHMITT TRIGGER SOIC14; Logic Type:Inverter Schmitt Trigger; Output Current:5.2mA; No. of Inputs:1; Supply Voltage Range:2V to 6V; Logic Case Style:SOIC; No. of Pins:14; Operating Temp
HEX INVERTER, SCHMITT TRIGGER SOIC-14; Logic Function: Inverter; No. of Elements: Hex; No. of Inputs: 1Inputs; No. of Pins: 14Pins; IC Case / Package: SOIC; Product Range: 74HC14; Logic IC Family: 74HC; Supply Voltage Min: 2V; M
High-Performance Silicon-Gate CMOS The MC74HC14A is identical in pinout to the LS14 LS04 and the HC04. The device inputs are compatible with Standard CMOS outputs; with pullup resistors they are compatible with LSTTL outputs. The HC14A is useful to "square up" slow input rise and fall times. Due to hysteresis voltage of the Schmitt trigger the HC14A finds applications in noisy environments.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC74HC14ADG.