What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi NLV74HC04ADR2G

IC INVERTER 6CH 1-INP 14SOIC / Inverter IC 6 Channel 14-SOIC

$ 0.18
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NLV74HC04ADR2G.

IHS

Datasheet9 pages12 years ago

Newark

onsemi

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NLV74HC04ADR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Philippines, Thailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1995-10-01
Lifecycle StatusEOL (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 6 days ago)

Related Parts

74HC Series 2 to 6 V SMT Hex Schmitt-Trigger Inverter - SOIC-14
Buffer Inverter 74HC04 8542.39.00.01 74HC logic gate circuit 13ns @ 6V 50pF 2.05mm 5.2mA 5.2mA 6V
HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, SOIC-14
Texas InstrumentsSN74HC04D
INVERTER, CIRCUIT; HEX INVERTERS; 5 V; 5.5 V (MAX.); VCC V (MAX.); 25 MA
Texas InstrumentsSN74HC04DR
GATE / INVERTER LOGIC IC LEADED PROCESS; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
Texas InstrumentsCD74HC04M96
IC HEX INVERTER HS 14-SOIC / Inverter 6-Element CMOS 14-Pin SOIC T/R

Descriptions

Descriptions of onsemi NLV74HC04ADR2G provided by its distributors.

IC INVERTER 6CH 1-INP 14SOIC / Inverter IC 6 Channel 14-SOIC
Inverter 6-Element CMOS Automotive 14-Pin SOIC N T/R
Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDSO14
NLV74HC04AD - HEX INVERTER HIGH-
2V 6V SOIC-14 SMD mount,glue mount 1.5mm(height)
Buffer Inverter 74HC04 8542.39.00.01 Automotive AEC-Q100 74HC logic gate circuit 13ns @ 6V 50pF 1.75mm 5.2mA 5.2mA 6V
INVERTER, 1 I/P, -55 TO 125DEG C;
6 13ns@6V,50pF 1uA 2V~6V SOP-14 Inverters ROHS
Inverter, 1 I/P, -55 To 125Deg C; Logic Function:Inverter; No. Of Elements:Hex; No. Of Inputs:1Inputs; No. Of Pins:14Pins; Ic Case/Package:Nsoic; Product Range:74Hc04A; Logic Ic Family:74Hc; Supply Voltage Min:2V; Output Current:- Rohs Compliant: Yes |Onsemi NLV74HC04ADR2G

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd