Texas Instruments CD74ACT05E

74ACT05 EAR99 74ACT Tube logic gate circuit 10.8ns @ 5V 50pF 5.08mm - 24mA 2V
$ 0.468
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74ACT05E.

Farnell

Datasheet12 pages12 years ago
Datasheet12 pages13 years ago
Datasheet11 pages16 years ago
Datasheet12 pages15 years ago

Texas Instruments

element14

DigiKey

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-1.13%

CAD Models

Download Texas Instruments CD74ACT05E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.468
$ 15.817
$ 15.817
Stock
350,690
196,716
196,716
Authorized Distributors
5
2
2
Case/Package
PDIP
CDIP
CDIP
Number of Pins
14
14
14
Logic Function
Inverter
Buffer
Buffer
Number of Circuits
6
-
-
Number of Inputs
1
6
6
Propagation Delay
10.8 ns
10.8 ns
10.8 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
4 µA
4 µA
4 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 9 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74ACT05E.

Related Parts

Inverter Schmitt Trigger 6-Element CMOS 14-Pin PDIP Tube
CMOS, LOGIC, PDIP-14, HEX INVERTER LOGIC, -0.5 TO +7.0V, +/-20MA, -40, +85
Texas InstrumentsCD74ACT04E
6-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs 14-PDIP -55 to 125
Texas InstrumentsSN74ACT04N
6-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs 14-PDIP -40 to 85
Texas InstrumentsSN74ACT14N
6-ch, 4.5-V to 5.5-V inverters with Schmitt-Trigger inputs 14-PDIP -40 to 85
CMOS Logic, Hex Inverter Schmitt Trigger, PDIP-14, Pb-Free

Descriptions

Descriptions of Texas Instruments CD74ACT05E provided by its distributors.

74ACT05 EAR99 74ACT Tube logic gate circuit 10.8ns @ 5V 50pF 5.08mm - 24mA 2V
6-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs and open-drain outputs 14-PDIP -55 to 125
10.8ns@ 5V,50pF CMOS 6 1 6 4.5V 5.5V 24mA Inverter ACT 0mA PDIP-14 Through hole mounting 19.05mm*6.35mm*3.3mm
Buffer/Driver 6-CH Inverting Open Drain CMOS 14-Pin PDIP Tube
Inverter 6-Element CMOS 14-Pin PDIP Tube
6 4uA 10.8ns@5V,50pF 4.5V~5.5V PDIP-14 Inverters ROHS
Buffer, ACT Series, 6-Func, 1-Input, CMOS, PDIP14
IC INVERTER OD 6CH 1-INP 14DIP
IC, LOGIC, HEX INVERTER W/OD, 14DIP; Logic Family / Base Number: 74ACT05; Logic Type: Inverter; Output Current: 24mA; No. of Inputs: 1; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; Logic Case Style: DIP; No. of Pins: 14Pins; Logic IC Family: 74ACT; Logic IC Base Number: 7405; Operating Temperature Min: -55°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: -; SVHC: No SVHC (27-Jun-2018); Logic Function Number: 7405; Logic IC Base Number: 7405; Logic IC Function: Hex Inverter with Open-Drain Outputs; Operating Temperature Range: -55°C to +125°C; Supply Voltage Range: 4.5V to 5.5V; Termination Type: Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74ACT05E .
  • CD74ACT05E.
  • CD74ACT05E..