Texas Instruments CD74ACT05EE4

Hex Inverters with Open-Drain Outputs 14-PDIP -55 to 125
$ 0.507
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74ACT05EE4.

Texas Instruments

Datasheet12 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet12 pages15 years ago
Datasheet10 pages18 years ago
Technical Drawing2 pages22 years ago

Arrow Electronics

Inventory History

3 month trend:
-0.26%

CAD Models

Download Texas Instruments CD74ACT05EE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.507
$ 0.468
$ 0.468
Stock
108,065
379,059
379,059
Authorized Distributors
2
5
5
Case/Package
PDIP
PDIP
PDIP
Number of Pins
14
14
14
Logic Function
Buffer, Inverter
Inverter
Inverter
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
10.8 ns
10.8 ns
10.8 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
0 A
-24 mA
-24 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
4 µA
4 µA
4 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74ACT05EE4.

Related Parts

Texas InstrumentsCD74ACT04E
6-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs 14-PDIP -55 to 125
Inverter Schmitt Trigger 6-Element CMOS 14-Pin PDIP Tube
CMOS, LOGIC, PDIP-14, HEX INVERTER LOGIC, -0.5 TO +7.0V, +/-20MA, -40, +85
Texas InstrumentsSN74ACT04N
6-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs 14-PDIP -40 to 85
Texas InstrumentsSN74ACT14N
6-ch, 4.5-V to 5.5-V inverters with Schmitt-Trigger inputs 14-PDIP -40 to 85
CMOS Logic, Hex Inverter Schmitt Trigger, PDIP-14, Pb-Free

Descriptions

Descriptions of Texas Instruments CD74ACT05EE4 provided by its distributors.

Hex Inverters with Open-Drain Outputs 14-PDIP -55 to 125
ACT SERIES HEX 1-INPUT INVERT GATE PDIP14
Buffer Logic IC; Logic Family:ACT; Supply Voltage Min:5.5V; Supply Voltage Max:4.5V; Package/Case:14-PDIP; No. of Pins:14; Operating Temperature Range:-55°C to +125°C; Input Type:TTL; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.