onsemi MC74AC540DW

Non-RoHS Compliant Contains Lead DUAL CMOS Logic Buffer, Inverting -40C~85C TA 50pF 5V 2.65mm
$ 0.143
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74AC540DW.

HQonline

Datasheet12 pages19 years ago

IHS

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC74AC540DW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.143
$ 0.464
$ 0.464
Stock
38,111
213,062
213,062
Authorized Distributors
1
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
20
20
20
Logic Function
Buffer, Inverter
Buffer, Inverter
Buffer, Inverter
Number of Elements
-
1
1
Number of Bits per Element
-
-
-
Low Level Output Current
12 mA
12 mA
12 mA
High Level Output Current
24 mA
-24 mA
-24 mA
Propagation Delay
7.5 ns
7.5 ns
7.5 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1990-07-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2008-06-30
LTD Date2008-12-31

Related Parts

OCTAL BUFFER/LINE DRIVER WITH 3-STATE OUTPUTS | IC BUFFER INVERT 6V 20SOIC
Non-RoHS Compliant Contains Lead DUAL CMOS Logic Buffer, Inverting -40C~85C TA 50pF 5V 9ns
Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin SOIC T/R - Tape and Reel

Descriptions

Descriptions of onsemi MC74AC540DW provided by its distributors.

Non-RoHS Compliant Contains Lead DUAL CMOS Logic Buffer, Inverting -40C~85C TA 50pF 5V 2.65mm
Bus Driver, AC Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO20
IC BUFFER INVERT 6V 20SOIC
BFFR/LINE DRVR 8CH INV 3-ST CMOS 20SOIC W
IC INVERTER 8-INPUT 20SOIC

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd