onsemi 74AC540SCX

Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin SOIC T/R
$ 0.459
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74AC540SCX.

Master Electronics

Datasheet6 pages3 years ago

IHS

Farnell

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
-40.68%

CAD Models

Download onsemi 74AC540SCX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.459
$ 0.554
$ 0.554
Stock
63,603,773
368,357
368,357
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
20
20
20
Logic Function
Buffer, Inverter
Buffer, Inverter
Buffer, Inverter
Number of Elements
1
1
1
Number of Bits per Element
-
-
-
Low Level Output Current
12 mA
12 mA
12 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Propagation Delay
7.5 ns
8 ns
8 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Country of OriginMainland China, Malaysia
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1987-07-01
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

74HC Series Octal 3-St Inverting Buffer/Line Driver/Line Receiver SOIC-20
Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin SOIC W Tube
onsemi74AC540SJ
Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin SOP-II Rail
Texas InstrumentsUA733CD
200MHz, Differential Video Amplifier with fixed differential gain 14-SOIC 0 to 70
Texas InstrumentsUA733CDR
200MHz, Differential Video Amplifier with fixed differential gain 14-SOIC 0 to 70

Descriptions

Descriptions of onsemi 74AC540SCX provided by its distributors.

Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin SOIC T/R
74AC540 Series 6 V 24 mA 3 State Output Octal Buffer Line Driver - SOIC-20
Octal Buffer/Line Driver with 3-STATE Outputs
74AC540 Tape & Reel (TR) 2009 WITH DUAL OUTPUT ENABLE logic buffer 24mA 24mA 6ns 2.65mm 6V
4μA Inverting Tri-State Buffer 8-Ch 8-Bit 1-Ch 8-Bit 2V 6V 24mA SOIC-20 SMD Adhesive Mount 2.35mm H
Buffer / Driver / Receiver Logic IC; Logic Type:Buffer/Line Driver; Logic Family:AC; Logic Base Number:74540; Supply Voltage Min:2V; Supply Voltage Max:6V; Termination Type:SMD; Package/Case:20-SOIC; No. of Pins:20 ;RoHS Compliant: Yes
The AC540 is an octal buffer/line drivers designed to be employed as memory and address drivers, clock drivers and bus oriented transmitter/receivers. These devices are similar in function to the AC240 while providing flow-through architecture (inputs on opposite side from outputs). This pinout arrangement makes these devices especially useful as output ports for microprocessors, allowing ease of layout and greater PC board density.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd