Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC74ACT14DR2G

74ACT Series 2 to 6 V Hex Inverter Schmitt Trigger - SOIC-14
$ 0.154
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74ACT14DR2G.

IHS

Datasheet8 pages11 years ago

Electro Sonic

Newark

Master Electronics

iiiC

Inventory History

3 month trend:
-12.52%

CAD Models

Download onsemi MC74ACT14DR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.154
$ 0.162
$ 0.162
Stock
993,546
587,933
587,933
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Logic Function
Buffer, Decoder, Demux, Inverter, Schmitt Trigger
Buffer, Inverter, Schmitt Trigger
Buffer, Inverter, Schmitt Trigger
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
12.5 ns
11 ns
11 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
4 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Texas InstrumentsCD74ACT14M96
IC INVERT SCHMITT 6CH 1IN 14SOIC Inverter IC 6 Channel Schmitt Trigger 14-SOIC
Texas InstrumentsCD74ACT05M
10.8ns@5V,50pF Open Drain Inverter ACT, 6-Ch, 4.5V-5.5V, 24mA, 0mA, SOIC-14, SMD, 1.5mm H
Texas InstrumentsCD74ACT14M
IC INVERT SCHMITT 6CH 1IN 14SOIC Inverter IC 6 Channel Schmitt Trigger 14-SOIC
74AC Series 2 to 6 V Hex Inverter Schmitt Trigger - SOIC-14
74AC Series 2 to 6 V Hex Inverter Schmitt Trigger - SOIC-14
onsemi74F14SC
Inverter Schmitt Trigger 6-Element Bipolar 14-Pin SOIC N Rail

Descriptions

Descriptions of onsemi MC74ACT14DR2G provided by its distributors.

74ACT Series 2 to 6 V Hex Inverter Schmitt Trigger - SOIC-14
Hex Schmitt Trigger Inverter, 6 Circuits, SOIC-14, CMOS, 5V
Inverter Schmitt Trigger 6-Element CMOS Automotive 14-Pin SOIC N T/R
Hex Inverter with Schmitt Trigger Input
Logic Ic, Inverter, Hex, 1Inputs; |Onsemi MC74ACT14DR2G.
Buffer Decoder Demux Inverter Schmitt Trigger 74ACT14 EAR99 74ACT logic gate circuit 11.5ns @ 5V 50pF 1.75mm 24mA 24mA 2V
INVERTER SCHMITT TRIGGER, 1 I/P, SOIC-14; Logic Family / Base Number: 74ACT14; Logic Type: Inverter Schmitt Trigger; Output Current: 50mA; No. of Inputs: 6; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; Logic Case Style:

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC74ACT14DR2G.