Texas Instruments CD74AC14M

Hex Schmitt Trigger Inverter, 6 Circuits, 5.5V, CMOS, SOIC
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74AC14M.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet11 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet10 pages18 years ago

Upverter

Newark

HQonline

SHENGYU ELECTRONICS

CAD Models

Download Texas Instruments CD74AC14M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.269
$ 0.269
Stock
265,870
367,064
367,064
Authorized Distributors
0
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
Inverter
Buffer, Inverter, Schmitt Trigger
Buffer, Inverter, Schmitt Trigger
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
10.5 ns
10.5 ns
10.5 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
1.5 V
1.5 V
1.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
4 µA
4 µA
4 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74AC14M.

Related Parts

Texas InstrumentsCD74AC05M96
8-ch, 1.5-V to 5.5-V inverters with open-drain outputs 14-SOIC -55 to 125
Texas InstrumentsCD74AC05ME4
8-ch, 1.5-V to 5.5-V inverters with open-drain outputs 14-SOIC -55 to 125
Texas InstrumentsCD74AC05MG4
Hex Inverters With Open-Drain Outputs 14-SOIC -55 to 125
MC74ACT04DG, HEX, SINGLE ENDED INVERTER, 2 - 6 V, 14-PIN SOIC
MC74ACT Series 4.5 to 5.5 V 24 mA Surface Mount Hex Inverter - SOIC-14
IC INVERTER HEX 6CH 1-INP 14SOIC

Descriptions

Descriptions of Texas Instruments CD74AC14M provided by its distributors.

Hex Schmitt Trigger Inverter, 6 Circuits, 5.5V, CMOS, SOIC
6-ch, 1.5-V to 5.5-V inverters with Schmitt-Trigger inputs 14-SOIC -55 to 125
TEXAS INSTRUMENTS CD74AC14M Inverter Gate, AC Family, Schmitt Trigger, 6 Gate, 1 Input, 24 mA, 1.5V to 5.5V, SOIC-14
Inverter Schmitt Trigger 6-Element CMOS 14-Pin SOIC Tube
10.5ns@ 5V,50pF 6 6 6 6 1.5V 5.5V 24mA Inverter AC 24mA SOIC-14 1.75mm
Ic, 74Ac Cmos, Smd, 74Ac14, Soic14; Logic Family/Base Number:74Ac14; Logic Type:Inverter; Output Current:24Ma; No. Of Inputs:1; Supply Voltage Min:1.5V; Supply Voltage Max:5.5V; Logic Case Style:Soic; No. Of Pins:14Pins; Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS CD74AC14M

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74AC14M .
  • CD74AC14M.