Texas Instruments CD74AC14M96

Hex Schmitt Trigger Inverter IC, 6 Circuits, 1.5-5.5V, 10.5ns, SOIC
$ 0.269
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74AC14M96.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet10 pages18 years ago

Arrow Electronics

Newark

HQonline

DigiKey

Inventory History

3 month trend:
-3.40%

CAD Models

Download Texas Instruments CD74AC14M96 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.269
$ 0.289
$ 0.289
Stock
354,130
158,426
158,426
Authorized Distributors
3
1
1
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
Buffer, Inverter, Schmitt Trigger
Buffer, Inverter, Schmitt Trigger
Buffer, Inverter, Schmitt Trigger
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
10.5 ns
10.5 ns
10.5 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
1.5 V
1.5 V
1.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
4 µA
4 µA
4 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74AC14M96.

Related Parts

Texas InstrumentsCD74AC05M96
8-ch, 1.5-V to 5.5-V inverters with open-drain outputs 14-SOIC -55 to 125
Texas InstrumentsCD74AC05ME4
8-ch, 1.5-V to 5.5-V inverters with open-drain outputs 14-SOIC -55 to 125
Texas InstrumentsCD74AC05M
TEXAS INSTRUMENTS CD74AC05M Inverter Gate, AC Family, 6 Gate, 1 Input, 24 mA, 1.5V to 5.5V, SOIC-14
MC74ACT04DG, HEX, SINGLE ENDED INVERTER, 2 - 6 V, 14-PIN SOIC
MC74ACT Series 4.5 to 5.5 V 24 mA Surface Mount Hex Inverter - SOIC-14
IC INVERTER HEX 6CH 1-INP 14SOIC

Descriptions

Descriptions of Texas Instruments CD74AC14M96 provided by its distributors.

Hex Schmitt Trigger Inverter IC, 6 Circuits, 1.5-5.5V, 10.5ns, SOIC
6-ch, 1.5-V to 5.5-V inverters with Schmitt-Trigger inputs 14-SOIC -55 to 125
Inverter Schmitt Trigger 6-Element CMOS 14-Pin SOIC T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.