Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC74AC14DG

74AC Series 2 to 6 V Hex Inverter Schmitt Trigger - SOIC-14
$ 0.329
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74AC14DG.

IHS

Datasheet8 pages11 years ago

HQonline

Newark

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-31.11%

CAD Models

Download onsemi MC74AC14DG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.329
$ 0.159
$ 0.159
Stock
16,011,724
738,061
738,061
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Logic Function
Buffer, Inverter, Schmitt Trigger
Buffer, Inverter, Schmitt Trigger
Buffer, Inverter, Schmitt Trigger
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
15 ns
15 ns
15 ns
Low Level Output Current
12 mA
12 mA
12 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
4 µA
4 µA
4 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

onsemi74AC14SC
Hex Schmitt Trigger Inverter, 6-Ch, CMOS, SOIC, 2V-6V
onsemi74AC14SCX
Hex Schmitt Trigger Inverter IC, CMOS, SOIC, 6-Circuit
ON SEMICONDUCTOR - MC74ACT14DG - HEX INVERTER, SCHMITT TRIGGER SOIC-14
Texas InstrumentsCD74AC14M
IC INVERT SCHMITT 6CH 6IN 14SOIC Inverter IC 6 Channel Schmitt Trigger 14-SOIC
Texas InstrumentsCD74AC14M96
IC INVERT SCHMITT 6CH 6IN 14SOIC Inverter IC 6 Channel Schmitt Trigger 14-SOIC
Texas InstrumentsCD74AC14M96E4
IC INVERT SCHMITT 6CH 6IN 14SOIC Inverter IC 6 Channel Schmitt Trigger 14-SOIC

Descriptions

Descriptions of onsemi MC74AC14DG provided by its distributors.

74AC Series 2 to 6 V Hex Inverter Schmitt Trigger - SOIC-14
Inverter Schmitt Trigger 6-Element CMOS 14-Pin SOIC N Tube
Logic IC, Inverter, Hex, 1 Inputs, 14 Pins, SOIC, 74AC14
Logic Ic, Inverter, Hex, 1Inputs; |Onsemi MC74AC14DG.
INVERTER SCHMITT TRIGGER, HEX, SOIC-14; Logic Family / Base Number: 74AC14; Logic Type: Inverter Schmitt Trigger; Output Current: 24mA; No. of Inputs: 1; Supply Voltage Min: 2V; Supply Voltage Max: 6V; Logic Case Style: SOIC; N
The MC74AC14/74ACT14 contains six logic inverters which accept standard CMOS Input signals (TTL levels for MC74ACT14) and provide standard CMOS output levels. They are capable of transforming slowly changing input signals into sharply defined jitter-free output signals. In addition they have a greater noise margin then conventional inverters. The MC74AC14/74ACT14 has hysteresis between the positive-going and negative-going input thresholds (typically 1.0 V) which is determined internally by transistor ratios and is essentially insensitive to temperature and supply voltage variations.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC74AC14DG.