onsemi MC74AC125DTR2G

Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin TSSOP W T/R
$ 0.168
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74AC125DTR2G.

IHS

Datasheet9 pages11 years ago

Newark

HQonline

Master Electronics

iiiC

Inventory History

3 month trend:
-33.95%

CAD Models

Download onsemi MC74AC125DTR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.168
$ 0.143
Stock
465,575
68,949
Authorized Distributors
6
1
Case/Package
TSSOP
SOP
Number of Pins
14
-
Logic Function
Buffer, Inverting
Buffer
Number of Elements
4
-
Number of Bits per Element
4
-
Low Level Output Current
12 mA
12 mA
High Level Output Current
-24 mA
-
Propagation Delay
10 ns
7.5 ns
Min Supply Voltage
2 V
2 V
Max Supply Voltage
6 V
6 V

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin TSSOP W T/R
74HC Series 6 V Surface Mount Hex Inverter - TSSOP-14
1 7.8mA 2V~6V 7.8mA 4 TSSOP-14 Buffer/Driver/Transceiver ROHS
MicrochipMCP6L04T-E/ST
MCP6L04 Series 6 V 1 MHz Rail-to-Rail I/O Operational Amplifier - TSSOP-14
STMicroelectronicsTSV324IPT
General purpose low voltage rail to rail input/output op-amp

Descriptions

Descriptions of onsemi MC74AC125DTR2G provided by its distributors.

Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin TSSOP W T/R
8¦ÌA 4 4 4 1 2V 6V 24mA Buffer,Non-Inverting 24mA TSSOP-14 , 1.05mm
BUFFER, QUAD, 3-STATE O/P, TSSOP-14; Logic Family / Base Number: 74AC125; Logic Device Type: Buffer; Logic Case Style: TSSOP; No. of Pins: 14Pins; Supply Voltage Min: 2V; Supply Voltage Max: 6V; Logic IC Family: 74AC; Logic IC

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC74AC125DTR2G.