onsemi MC74AC125DT

AC Series, Quad 1-BIT Driver, True Output, PDSO14, TSSOP-14
$ 0.143
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74AC125DT.

IHS

Datasheet6 pages21 years ago
Datasheet8 pages20 years ago
Datasheet5 pages0 years ago

Inventory History

3 month trend:
-14.29%

Alternate Parts

Price @ 1000
$ 0.143
$ 0.168
Stock
68,949
465,575
Authorized Distributors
1
6
Case/Package
SOP
TSSOP
Number of Pins
-
14
Logic Function
Buffer
Buffer, Inverting
Number of Elements
-
4
Number of Bits per Element
-
4
Low Level Output Current
12 mA
12 mA
High Level Output Current
-
-24 mA
Propagation Delay
7.5 ns
10 ns
Min Supply Voltage
2 V
2 V
Max Supply Voltage
6 V
6 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1990-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2002-11-09
LTD Date2003-05-09

Descriptions

Descriptions of onsemi MC74AC125DT provided by its distributors.

AC SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, TSSOP-14
IC BUFF TRI-ST QD N-INV 14TSSOP;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd