onsemi MC74AC08DR2G

MC74AC08 Series 2 to 6 V Quad 2-Input AND Gate - SOIC-14
$ 0.165
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74AC08DR2G.

IHS

Datasheet8 pages3 years ago

Electro Sonic

HQonline

Master Electronics

JRH Electronics

Inventory History

3 month trend:
+24.02%

CAD Models

Download onsemi MC74AC08DR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.165
$ 0.168
$ 0.168
Stock
573,610
1,003,551
1,003,551
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Logic Function
AND
AND
AND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
8.5 ns
7.5 ns
7.5 ns
Low Level Output Current
12 mA
12 mA
12 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
4 µA
2 µA
2 µA

Supply Chain

Country of OriginMainland China, Philippines, Thailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1990-07-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

7.5ns@ 5V,50pF 1 2 4 4 2V 6V 24mA AND Gate AC 24mA SOEIAJ-14 SMD mount,glue mount 10.5mm*5.45mm*1.85mm
onsemi74AC08SC
Logic IC AND Gate 4 Element 2.5V, 3.3V, 5V 14-SOIC Tube
Texas InstrumentsCD74AC08ME4
AC SERIES, QUAD 2-INPUT AND GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14
Texas InstrumentsCD74AC08M
TEXAS INSTRUMENTS CD74AC08M AND Gate, AC Family, 4 Gate, 2 Input, 24 mA, 1.5V to 5.5V, SOIC-14
Texas InstrumentsSN74AC08D
4-ch, 2-input, 2V to 6V high-speed (7 ns) 24-mA drive strength AND gate 14-SOIC -40 to 85
Logic IC, AND Gate, Quad, 2 Inputs, 14 Pins, SOIC, 74ACT08

Descriptions

Descriptions of onsemi MC74AC08DR2G provided by its distributors.

MC74AC08 Series 2 to 6 V Quad 2-Input AND Gate - SOIC-14
AND Gate 4-Element 2-IN CMOS Automotive 14-Pin SOIC N T/R
7.5ns@ 5V,50pF push-pull 1 2 4 4 2V 6V 24mA AND Gate AC 24mA SOIC-14 SMD mount,glue mount 1.75mm(height)
AND Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14
与门, 四, 2 输入, SOIC-14;
2V~6V 4uA 4 7.5ns@5V,50pF And SOP-14 Gates ROHS
AND GATE, QUAD, 2 I/P, SOIC-14; Logic Family / Base Number: 74AC08; Logic Type: AND Gate; Output Current: -; No. of Inputs: 2; Supply Voltage Min: 2V; Supply Voltage Max: 6V; Logic Case Style: SOIC; No. of Pins: 14Pins; Logic IC

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd