Texas Instruments CD74AC08ME4

AC Series, Quad 2-INPUT And Gate, PDSO14, Green, Plastic, MS-012AB, SOIC-14
$ 0.764

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74AC08ME4.

Texas Instruments

Datasheet13 pages15 years ago
Datasheet13 pages18 years ago

Newark

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.764
$ 0.285
$ 0.285
Stock
25,582
805,785
805,785
Authorized Distributors
2
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
AND
AND
AND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
8.7 ns
8.7 ns
8.7 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
1.5 V
1.5 V
1.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
4 µA
4 µA
4 µA

Related Parts

AND Gate 4-Element 2-IN CMOS Automotive 14-Pin SOIC N T/R / IC GATE AND 4CH 2-INP 14-SOIC
Logic IC, AND Gate, Quad, 2 Inputs, 14 Pins, SOIC, 74ACT08
74ACT08 Series 5.5 V Surface Mount Quad 2-Input AND Gate - SOIC-14
Texas InstrumentsSN74ACT08D
4-channel, 2-input, 4.5V to 5.5V AND gates with TTL-compatible CMOS inputs 14-SOIC -40 to 85
Texas InstrumentsSN74ACT08DR
AND Gate ACT, Push-Pull, 9ns@5V, 50pF, 4.5-5.5V, 24mA, SOIC-14, SMD, Adhesive Mount, 1.75mm H
Texas InstrumentsSN74ACT08IDREP
IC GATE AND 4CH 2-INP 14SOIC / AND Gate IC 4 Channel 14-SOIC

Descriptions

Descriptions of Texas Instruments CD74AC08ME4 provided by its distributors.

AC SERIES, QUAD 2-INPUT AND GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14
Quad 2-Input AND Gates 14-SOIC -55 to 125
Gate / Inverter Logic IC; Logic Type:Quad AND Gate; No. of Inputs:2; Supply Voltage Range:1.5V to 5.5V; Logic Case Style:SOIC; No. of Pins:14; Operating Temperature Range:-55°C to +125°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.