onsemi MC34164SN-5T1G

Voltage Supervisor, Micropower Undervoltage Sensing Circuit 4.27 V
$ 0.395
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC34164SN-5T1G.

IHS

Datasheet16 pages4 years ago

Master Electronics

RS (Formerly Allied Electronics)

onsemi

Mouser

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC34164SN-5T1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.395
$ 0.567
Stock
129,648
80,073
Authorized Distributors
6
2
Case/Package
TSSOP
TSSOP
Number of Pins
5
5
Number of Voltages Monitored
1
1
Reset
Active Low
Active Low
Reset Timeout
-
-
Undervoltage Threshold
4.33 V
4.33 V
Overvoltage Threshold
4.45 V
4.45 V
Watchdog Timer
No
No
Min Supply Voltage
1 V
1 V
Max Supply Voltage
10 V
10 V

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
LTB Date2025-01-05
LTD Date2025-07-05
Manufacturer Lifecycle StatusLIFETIME (Last Updated: 2 years ago)

Related Parts

Voltage Detector Series with Open Drain N-Channel Output 4.7 V, Reset Low
NCP303 Series 4.5 V Threshold 10 V Programmable Delay Voltage Detector - TSOP-5
NCP303 Series 4 V Threshold 10 V Supply Voltage Supervisor Detector - TSOP-5

Descriptions

Descriptions of onsemi MC34164SN-5T1G provided by its distributors.

Voltage Supervisor, Micropower Undervoltage Sensing Circuit 4.27 V
Voltage Supervisor/Reset IC, Fixed, 1 Channel, +4.33V, BIPolar, PDSO5
MC34164SN-5T1G, VOLTAGE DETECTOR, MAXIMUM OF 5 V, RESET INPUT, 5-PIN TSOP
Processor Supervisor 4.33V 1 5-Pin TSOP T/R
Volt Supervisor Supply 5V 5-Pin TSOP T/R
VOLTAGE SENSING, ACTIVE-LOW, TSOP-5;
ROHS3Compliant Tape & Reel (TR) MC34164 Simple Reset/Power-On Reset supervisor 2.4V 3mm 32muA 0C~70C TA
IC SENSR UNDERVOLTAGE 5V 5TSOP
1-CHANNEL POWER SUPPLY SUPPORT CKT PDSO5

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC34164SN5T1G