Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC34064D-5G

Processor Supervisor 4.61V 1 8-Pin SOIC N Tube / IC SENSING CIRCUIT UV 5V 8-SOIC
$ 0.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC34064D-5G.

IHS

Datasheet15 pages4 years ago

RS (Formerly Allied Electronics)

SHENGYU ELECTRONICS

JRH Electronics

iiiC

Inventory History

3 month trend:
-5.79%

CAD Models

Download onsemi MC34064D-5G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1993-01-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Under voltage Sense, 1V-6.5Vsupp., 4.61V threshold, Active-Low reset, SOIC-8
Processor Supervisor 4.61V 1 Active Low/Open Collector 8-Pin SOIC N Tube
Processor Supervisor 4.625V 1 Active Low/Open Drain Automotive 8-Pin SOIC N Tube
IC SUPERVISOR 1 CHANNEL 8SOIC Supervisor Open Drain or Open Collector 1 Channel 8-SOIC
IC SUPERVISOR 1 CHANNEL 8SOIC Supervisor Open Drain or Open Collector 1 Channel 8-SOIC
Voltage Supervisor, Micropower Undervoltage Sensing Circuit 4.27 V

Descriptions

Descriptions of onsemi MC34064D-5G provided by its distributors.

Processor Supervisor 4.61V 1 8-Pin SOIC N Tube / IC SENSING CIRCUIT UV 5V 8-SOIC
Processor Supervisor 4.61V 1 Active Low/Open Collector 8-Pin SOIC N Rail
Voltage Supervisor, Undervoltage Sensing Circuit
onsemi Under voltage detector Voltage detection chip, 8needle, maximum monitoring5V
MC33164 Series 4.61 V SMT Micropower Undervoltage Sensing Circuit - SOIC-8
UNDERVOLTAGE SENSOR, 4.5VTH, 8SOIC; Threshold Voltage: 4.61V; No. of Supervisors / Monitors: 1Monitors; Supply Voltage Min: 1V; Supply Voltage Max: 6.5V; Reset Type: Active-Low; Digital IC Case: SOIC; No. of Pins: 8Pins; Delay
The MC33064/MC34064 is an undervoltage sensing circuit specifically designed for use as a reset controller in microprocessor-based systems. It offers the designer an economical solution for low voltagedetection with a single external resistor. The MC33064/MC34064

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC34064-D-5G
  • MC34064D 5G
  • MC34064D-5G.
  • MC34064D5G