onsemi MC33164D-5R2G

Voltage Supervisor, Micropower Undervoltage Sensing Circuit 4.27 V
$ 0.411
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC33164D-5R2G.

IHS

Datasheet16 pages4 years ago

Master Electronics

HQonline

onsemi

element14 APAC

Inventory History

3 month trend:
-36.29%

CAD Models

Download onsemi MC33164D-5R2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.411
$ 0.342
Stock
1,093,752
201,996
Authorized Distributors
6
6
Case/Package
SOP
SOP
Number of Pins
8
8
Number of Voltages Monitored
1
1
Reset
Active Low
Active Low
Reset Timeout
-
-
Undervoltage Threshold
4.33 V
4.33 V
Overvoltage Threshold
4.45 V
4.45 V
Watchdog Timer
No
No
Min Supply Voltage
1 V
1 V
Max Supply Voltage
10 V
10 V

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Voltage Supervisor, Micropower Undervoltage Sensing Circuit 4.27 V
Voltage Supervisor, Micropower Undervoltage Sensing Circuit 4.27 V
Voltage Supervisor/Reset IC, Fixed, 1 Channel, +4.33V, BIPolar, PDSO8
Processor Supervisor 4.625V 1 Active Low/Open Drain Automotive 8-Pin SOIC N Tube
Processor Supervisor 4.625V 3V/3.3V/5V Automotive 8-Pin SOIC N T/R
Processor Supervisor 4.375V 1 Active Low/Open Drain Automotive 8-Pin SOIC N Tube

Descriptions

Descriptions of onsemi MC33164D-5R2G provided by its distributors.

Voltage Supervisor, Micropower Undervoltage Sensing Circuit 4.27 V
Processor Supervisor 4.33V 1 8-Pin SOIC N T/R / IC SENSOR UNDERVOLTAGE 8SOIC
MC33164D-5R2G, VOLTAGE SUPERVISOR, 5 V, 8-PIN SOIC
MC33164 Series 4.33 V SMT Micropower Undervoltage Sensing Circuit - SOIC-8

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • --MC33164D-5R2G
  • MC33164D-5R2 G
  • MC33164D5R2G