onsemi MC34067PG

Switching Controller, Voltage-mode, 1.5A, 2200kHz Switching Freq-Max, BIPolar, PDIP16
$ 1.492
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC34067PG.

IHS

Datasheet17 pages10 years ago

HQonline

Farnell

element14 APAC

Newark

Inventory History

3 month trend:
-0.02%

CAD Models

Download onsemi MC34067PG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-05-01
Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE, NOT REC (Last Updated: 5 years ago)

Related Parts

onsemiKA3525A
Switching Controller, Voltage-mode, 0.5A, 430kHz Switching Freq-Max, BIPolar, PDIP16
onsemiKA7500C
KA7500 Series 40 V 10 mA 45% Duty Cycle Surface Mount SMPS Controller - DIP-16
onsemiKA7500B
Switching Controller, Voltage-mode, 0.25A, 300kHz Switching Freq-Max, BIPolar, PDIP16
Texas InstrumentsTL494ING4
TEXAS INSTRUMENTS TL494ING4 PULSEWIDTHMODULATION (PWM), DIP16
Texas InstrumentsUCC2819AN
Tube UCC2819 8542.39.00.01 BOOST power factor correction device 10.8V~17V 250kHz 150muA 5.08mm
Texas InstrumentsUCC29422N
IC REG CTRLR MULT TOPOLOGY 16DIP

Descriptions

Descriptions of onsemi MC34067PG provided by its distributors.

Switching Controller, Voltage-mode, 1.5A, 2200kHz Switching Freq-Max, BIPolar, PDIP16
MC33067 Series 20 V 2200 kHz High Performance Resonant Mode Controller - PDIP-16
MC34067 Flyback Tube e3 DC to DC switching controller 50ns 800muA 4.535924g 5.1V
IC, POWER SUPPLY; Supply Voltage Min: -; Supply Voltage Max: 20V; No. of Outputs: 1 Output; Duty Cycle (%): -; Controller IC Case Style: DIP; No. of Pins: 16Pins; Switching Frequency: 2.2MHz; Topology: Flyback; Operating Tempera
Resonant Mode Controller, 16-Dip; Tensión De Alimentación Mín.:-; Tensión De Alimentación Máx.:20V; Núm. De Salidas:1; Ciclo De Trabajo (%):-; Diseño Controlador Ci:Dip; Núm. De Contactos:16; Frecuencia De Conmutación:2.2Mhz |Onsemi MC34067PG

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC34067PG..