Texas Instruments UCC2819AN

BiCMOS Power Factor Preregulator 16-PDIP -40 to 85
$ 1.35

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC2819AN.

Texas Instruments

Datasheet20 pages15 years ago

Mouser

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.35
$ 1.744
$ 1.744
Stock
146,258
199,265
199,265
Authorized Distributors
2
2
2
Topology
-
-
-
Max Input Voltage
-
-
-
Min Input Voltage
-
-
-
Switching Frequency
250 kHz
115 kHz
115 kHz
Case/Package
DIP
N
N
Packaging
-
-
-
Power Dissipation
-
-
-
Max Operating Temperature
85 °C
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Output Current
-
-
-

Related Parts

onsemiKA7500C
KA7500 Series 40 V 10 mA 45% Duty Cycle Surface Mount SMPS Controller - DIP-16
onsemiTL594CN
Switching Controller, Voltage-mode, 0.5A, 200kHz Switching Freq-Max, BIPolar, PDIP16
onsemiTL494CNG
Switching Controller, Voltage-mode, 0.5A, 200kHz Switching Freq-Max, BIPolar, PDIP16

Descriptions

Descriptions of Texas Instruments UCC2819AN provided by its distributors.

BiCMOS Power Factor Preregulator 16-PDIP -40 to 85
POWER FACTOR CONTROLLER; Temperature Grade: INDUSTRIAL; No. of Terminals: 16; Package Code: DIP; Package Shape: RECTANGULAR; Surface Mount: NO;
Power Factor Controller IC; Frequency:0.25MHz; Supply Voltage Min:10.8V; Supply Voltage Max:17V; Package/Case:16-PDIP; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; Startup Current:0.15mA; Supply Current:4mA ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.