onsemi MC34064DM-5R2

Voltage Supervisor, Undervoltage Sensing Circuit
$ 0.481
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC34064DM-5R2.

IHS

Datasheet11 pages17 years ago

SHENGYU ELECTRONICS

Mouser

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC34064DM-5R2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.481
$ 0.292
Stock
95,837
200,041
Authorized Distributors
2
6
Case/Package
TSSOP
TSSOP
Number of Pins
8
8
Number of Voltages Monitored
1
1
Reset
Active Low
Active Low
Reset Timeout
-
-
Undervoltage Threshold
4.61 V
4.61 V
Overvoltage Threshold
4.7 V
4.7 V
Watchdog Timer
No
No
Min Supply Voltage
1 V
1 V
Max Supply Voltage
6.5 V
6.5 V

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1996-12-01
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2008-06-30
LTD Date2008-12-31
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

Voltage Supervisor, Undervoltage Sensing Circuit
NCV33064DM-5R2G, Voltage Supervisor 4.7V max., 8-Pin MSOP | ON Semiconductor NCV33064DM-5R2G
Voltage Supervisor, Micropower Undervoltage Sensing Circuit 4.27 V
Texas InstrumentsLM3704XCMM-263/NOPB
Processor Supervisor 2.63V 1 Active Low/Totem Pole Automotive 10-Pin VSSOP T/R
Texas InstrumentsLM3710YQMM-232
Processor Supervisor 2.32V 1V to 5.5V 10-Pin MSOP T/R

Descriptions

Descriptions of onsemi MC34064DM-5R2 provided by its distributors.

Voltage Supervisor, Undervoltage Sensing Circuit
Processor Supervisor 4.61V 1 Active Low/Open Collector 8-Pin Micro T/R
Voltage Supervisory 4.59V UnderVoltage No-Cancel/No-Return
Voltage Detector, Fixed, 1 Channel, +4.6V, BIPolar, PDSO8
Contains Lead Active Low Obsolete DUAL Simple Reset/Power-On Reset Supervisor 0C~70C TA 390muA 520mW 3mm
IC SUPERVISOR 1 CHANNEL MICRO8

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC34064DM5R2