Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NCV33064DM-5R2G

NCV33064DM-5R2G, Voltage Supervisor 4.7V max., 8-Pin MSOP | ON Semiconductor NCV33064DM-5R2G
$ 0.617
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCV33064DM-5R2G.

IHS

Datasheet15 pages4 years ago

RS (Formerly Allied Electronics)

onsemi

Augswan

Mouser

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NCV33064DM-5R2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 4 days ago)
LTB Date2021-02-17
LTD Date2021-08-17
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 days ago)

Related Parts

Voltage Supervisor, Undervoltage Sensing Circuit
Voltage Supervisor, Undervoltage Sensing Circuit
Voltage Supervisor, Micropower Undervoltage Sensing Circuit 4.27 V
Texas InstrumentsLM3704YCMM-232/NOPB
Voltage supervisor & reset IC with power fail input, low-line output & manual reset 10-VSSOP
Texas InstrumentsLM3704YCMMX-308/NOPB
Voltage supervisor & reset IC with power fail input, low-line output & manual reset 10-VSSOP -40 to 85
Texas InstrumentsLM3704XDMM-220/NOPB
Processor Supervisor 2.2V 1 Active Low/Totem Pole Automotive 10-Pin VSSOP T/R

Descriptions

Descriptions of onsemi NCV33064DM-5R2G provided by its distributors.

NCV33064DM-5R2G, Voltage Supervisor 4.7V max., 8-Pin MSOP | ON Semiconductor NCV33064DM-5R2G
IC SUPERVISOR 1 CHANNEL MICRO8 / Supervisor Open Drain or Open Collector 1 Channel 8-MSOP
Processor Supervisor 4.61V 1 Active Low/Open Collector Automotive AEC-Q100 8-Pin Micro T/R
Voltage Supervisor, Undervoltage Sensing Circuit, 4.59 V, with Active Low Open Collector Output, Qualified for 5.0 V Systems

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NCV33064DM5R2G