onsemi MC33375ST-5.0T3G.

LDO Regulator, 300 mA, High PSRR, with On/Off Control Vout: 5.0 V
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC33375ST-5.0T3G..

IHS

Datasheet17 pages4 years ago

onsemi

Farnell

Augswan

Newark

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-06-01
Lifecycle StatusEOL (Last Updated: 2 years ago)
LTB Date2022-01-07
LTD Date2022-07-07
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 2 years ago)

Related Parts

LDO Regulator Pos 3V 0.3A 4-Pin(3+Tab) SOT-223 T/R
NCV333 Series 3.267 V 300 mA Fixed Surface Mount Voltage Regulator - SOT-223
MC33275 Series 5 V 300 mA Fixed Output Surface Mount Voltage Regulator - SOT-223
MCP1703-2502E/DB, LDOVOLTAGE REGULATOR,250MA,2.5V +/-2%,2.7TO16VIN,4-PIN SOT-223
LDO Regulator Pos 5V 0.25A 4-Pin(3+Tab) SOT-223 Tube / IC REG LDO 5V 0.25A SOT223-3
PWR SPLY FUNC, VOLTAGE REGULATOR, LINEAR, LDO, SOT-223,IS 120UA, VO 3.3V, VN 2UV/HZ

Descriptions

Descriptions of onsemi MC33375ST-5.0T3G. provided by its distributors.

LDO Regulator, 300 mA, High PSRR, with On/Off Control Vout: 5.0 V
LDO Regulator Pos 5V 0.3A 4-Pin(3+Tab) SOT-223 T/R
Fixed Positive LDO Regulator, 5V, 0.4V Dropout, BIPolar, PDSO4
MC33375 Tape & Reel (TR) Surface Mount Over Current Over Temperature voltage regulator linear 260mV 6.5mm 300mA -40C~125C
Ldo Voltage Reg, 5V, 0.3A, Sot-223-4; Output Type:Fixed; Input Voltage Min:6V; Input Voltage Max:13V; Output Voltage Min:-; Output Voltage Max:-; Output Current Max:300Ma; Dropout Voltage Typ @ Current:260Mv; No. Of Pins:4Pins; Msl:-Rohs Compliant: Yes |Onsemi MC33375ST-5.0T3G

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC33375ST-5.0T3G
  • MC33375ST5.0T3G