onsemi MC33275ST-3.0T3G

LDO Regulator Pos 3V 0.3A 4-Pin(3+Tab) SOT-223 T/R
$ 0.389
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC33275ST-3.0T3G.

IHS

Datasheet17 pages6 years ago

onsemi

Augswan

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC33275ST-3.0T3G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-06-01
Lifecycle StatusObsolete (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 years ago)

Related Parts

LDO Regulator, 300 mA, High PSRR, with On/Off Control Vout: 3.0 V
LDO Regulator, 300 mA, High PSRR, with On/Off Control Vout: 5.0 V
LDO Regulator, 300 mA, High PSRR, with On/Off Control Vout: 2.5 V
PWR SPLY FUNC, VOLTAGE REGULATOR, LINEAR, LDO, SOT-223,IS 120UA, VO 3.3V, VN 2UV/HZ
LDO Regulator Pos 0.8V to 5V 0.3A Automotive AEC-Q100 6-Pin(5+Tab) SOT-223 T/R
MCP1824 Series 300 mA 3.3 V Fixed Output SMT LDO Regulator - SOT-223-5

Descriptions

Descriptions of onsemi MC33275ST-3.0T3G provided by its distributors.

LDO Regulator Pos 3V 0.3A 4-Pin(3+Tab) SOT-223 T/R
LDO Regulator, 300 mA, High PSRR Vout: 3.0 V
Linear Voltage Regulator, LDO, 300 mA, V out : 3.0 V
Fixed Positive LDO Regulator, 3V, 0.5V Dropout, BIPolar, PSSO3
MC33275ST-3.0T3G, ANA 0.3A 3V LDO VREG | ON Semiconductor MC33275ST-3.0T3G
MC33275 Tape & Reel (TR) Surface Mount Over Current Over Temperature voltage regulator linear 260mV 1.65mm 300mA -40C~125C
LDO, FIXED, 3V, 0.3A, SOT-223-4; Output Type: Fixed; Input Voltage Min: -; Input Voltage Max: 13V; Fixed Output Voltage Nom.: 3V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 300mA; Dropou
Ic, Ldo Volt Reg, 3V, 0.3A, Sot-223-4; Output Type:Fixed; Input Voltage Min:4V; Input Voltage Max:13V; Output Voltage Min:-; Output Voltage Max:-; Output Current Max:300Ma; Dropout Voltage Typ @ Current:260Mv; No. Of Pins:4Pins Rohs Compliant: Yes |Onsemi MC33275ST-3.0T3G

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC33275ST3.0T3G