Microchip MCP1824T-3302E/DC

MCP1824 Series 300 mA 3.3 V Fixed Output SMT LDO Regulator - SOT-223-5
$ 0.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP1824T-3302E/DC.

Augswan

Datasheet34 pages18 years ago

Microchip

TME

Arrow.cn

Inventory History

3 month trend:
-16.34%

CAD Models

Download Microchip MCP1824T-3302E/DC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-12-04
Country of AssemblyTaiwan, Thailand
Country of FabricationUnited States of America
Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2007-12-04
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

MC33275 Series 300 mA 3.3 V Fixed Output LDO Voltage Regulator - SOT-223
LDO Regulator Pos 3V 0.3A 4-Pin(3+Tab) SOT-223 T/R
LDO Regulator, 300 mA, High PSRR, with On/Off Control Vout: 3.0 V
MCP1703-2502E/DB, LDOVOLTAGE REGULATOR,250MA,2.5V +/-2%,2.7TO16VIN,4-PIN SOT-223

Descriptions

Descriptions of Microchip MCP1824T-3302E/DC provided by its distributors.

MCP1824 Series 300 mA 3.3 V Fixed Output SMT LDO Regulator - SOT-223-5
Fixed LDO Voltage Regulator, 2.1V to 6V, 200mV Dropout, 3.3Vout, 300mAout, SOT-223-5
55dB(100Hz) 220μA Positive Fixed 300mA 1 3.3V 2.1V 3.3V 6V 320mV@300mA 0.5%(Typ) 0.05(Typ) SOT-223-5 SMD 6.5mm × 3.5mm × 1.6mm
IC, LDO, 3.3V, 300MA, SOT-223-5; Output Type: Fixed; Input Voltage Min: 2.1V; Input Voltage Max: 6V; Fixed Output Voltage Nom.: 3.3V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 300mA; Dr

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP1824T-3302EDC
  • MCP1824T3302E/DC
  • MCP1824T3302EDC