onsemi MC33269D-3.3G

MC33269 Series 800 mA 3.3 V Fixed Output Surface Mount LDO Regulator - SOIC-8
$ 0.382
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC33269D-3.3G.

Upverter

Technical Drawing2 pages3 years ago
Datasheet15 pages4 years ago

Farnell

HQonline

Augswan

IHS

Inventory History

3 month trend:
+0.70%

CAD Models

Download onsemi MC33269D-3.3G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.382
$ 0.305
$ 0.305
Stock
483,892
2,677,013
2,677,013
Authorized Distributors
6
6
6
Min Input Voltage
4.8 V
4.8 V
4.8 V
Max Input Voltage
20 V
20 V
20 V
Polarity
Positive
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
1
1
1
Output Voltage
3.3 V
3.3 V
3.3 V
Output Current
800 mA
800 mA
800 mA
Dropout Voltage
1.1 V
1.1 V
1.1 V
Power Supply Rejection Ratio (PSRR)
-
-
-

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

MC33269 Series 800 mA 3.3 V Fixed Output SMT LDO Regulator - SOIC-8
800 mA, Adjustable Output, Low Dropout Voltage Regulator | IC REG LINEAR 12V 800MA 8SOIC
NCV33269DR2G, 4 LDO VOLTAGE REGULATOR, ADJUSTABLE 800MA, 12.24 V 1%, 8-PIN SOIC

Descriptions

Descriptions of onsemi MC33269D-3.3G provided by its distributors.

MC33269 Series 800 mA 3.3 V Fixed Output Surface Mount LDO Regulator - SOIC-8
MC33269D-3.3G, SINGLE LOW DROPOUT VOLTAGE REGULATOR,800MA 3.3V,+/-1%,8-PIN SOIC
LDO Regulator, 800 mA Vout: 3.3 V
Fixed Positive LDO Regulator, 3.3V, 1.35V Dropout, BIPolar, PDSO8
LDO Regulator Pos 3.3V 0.8A 8-Pin SOIC N Rail
Avnet Japan
Ana 0.8A 3.3V Ldo Vreg Rohs Compliant: Yes
IC REG LINEAR 3.3V 800MA 8-SOIC
onsemi , 3.3 V, 800mA, , SOIC, , 8
MC33269 Tube Surface Mount Over Temperature Short Circuit voltage regulator linear 1V 1.5mm 800mA -40C~125C
Low voltage differential Regulator (LDO)
ON Semi MC33269D-3.3G LDO Regulator SMT
IC, LINEAR VOLTAGE REGULATOR; Output Type: Fixed; Input Voltage Min: -; Input Voltage Max: 20V; Fixed Output Voltage Nom.: 3.3V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 800mA; Dropout

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC 33269 D-3.3G
  • MC33269D-3.3G.
  • MC33269D3.3G