Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC33204VP

Operational Amplifier, 4 Func, 17000uV Offset-Max, BIPolar, PDIP14
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC33204VP.

IHS

Datasheet19 pages19 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-100%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.768
Stock
197,882
211,569
Authorized Distributors
0
1
Case/Package
DIP
DIP
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
0.5 V/µs
0.5 V/µs
Gain Bandwidth Product
2.2 MHz
2.2 MHz
Input Offset Voltage (Vos)
17 mV
17 mV
Power Supply Rejection Ratio (PSRR)
-
66.02 dB
Common Mode Rejection Ratio
60 dB
60 dB
Min Supply Voltage
-
1.8 V
Max Supply Voltage
13 V
13 V
Operating Supply Current
900 µA
900 µA

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1995-11-01
Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

onsemiLM324N
LM324A Series 1.5 mV Input Offset Quad Operational Amplifier - DIP-14
onsemiLM2902N
Integrated Circuit Operational Amplifier; CH:4; 3-32V; -40+105 deg.C; THT; PDIP14
onsemiKA324A
Operational Amplifier, 4 Func, 9000uV Offset-Max, BIPolar, PDIP14
STMicroelectronicsTL074CN
Operational Amplifier, 14 Func, 13000uV Offset-Max, BIPolar, PDIP4
STMicroelectronicsLM2902N
Operational Amplifier, 14 Func, 9000uV Offset-Max, BIPolar, PDIP4
Texas InstrumentsLP324N/NOPB
Quad, 32-V, 100-kHz, low Iq (21-µA/ch) op amp with 0°C to 70°C operation 14-PDIP 0 to 70

Descriptions

Descriptions of onsemi MC33204VP provided by its distributors.

Operational Amplifier, 4 Func, 17000uV Offset-Max, BIPolar, PDIP14
Contains Lead Not Qualified Rail-to-Rail 2010 General Purpose Amplifier 60dB 1V/mus -55C~125C 2.2MHz
IC OPAMP GP 2.2MHZ RRO 14DIP
OPERATIONAL AMPLIFIER
ANA LO-V / R-R QUAD OA

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd