Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC33204VDR2G

Operational Amplifier, Rail to Rail I/O, High Output Drive Quad; TA= -55° to 125°C

$ 1.245
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC33204VDR2G.

IHS

Datasheet21 pages8 years ago

Farnell

HQonline

onsemi

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC33204VDR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.245
$ 1.027
Stock
758,053
312,263
Authorized Distributors
6
4
Case/Package
SOP
SOP
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
0.5 V/µs
0.5 V/µs
Gain Bandwidth Product
2.2 MHz
2.2 MHz
Input Offset Voltage (Vos)
17 mV
17 mV
Power Supply Rejection Ratio (PSRR)
66.02 dB
66.02 dB
Common Mode Rejection Ratio
60 dB
60 dB
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
13 V
13 V
Operating Supply Current
900 µA
900 µA

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 2 days ago)
LTB Date2022-01-08
LTD Date2022-07-08
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Related Parts

NCV33204 Series 1.8 - 12 V 80 mA 2.2 Mhz Bw 1 V/us Rail to Rail Op Amp - SOIC-14
Operational Amplifier, Rail to Rail I/O, High Output Drive Quad; TA= -40 ° to +105°C
Operational Amplifier, Rail to Rail I/O, High Output Drive Quad; TA= -40 ° to +105°C
Op Amp Quad Micropower Amplifier R-R I/O 5.5V 14-Pin SOIC T/R
STMicroelectronicsTS924IDT
TS924 Series 12V 4 MHz Rail to Rail SMT Operational Amplifier - SOIC-14
STMicroelectronicsTS954IYDT
Real input & output rail to rail / low distortion (0.01%), -40 to 125°C, SO-14, Tape and Reel

Descriptions

Descriptions of onsemi MC33204VDR2G provided by its distributors.

Operational Amplifier, Rail to Rail I/O, High Output Drive Quad; TA= -55° to 125°C
MC Series 1 V/us 12 V Low Voltage Rail-to-Rail Operational Amplifier - SOIC-14
ROHS3Compliant EAR99 MC33204 Tin (Sn) op amp buffer circuit 8.75mm 0.5muA 17mV 2200kHz
MC33204VDR2G, QUAD LOW VOLTAGE OP AMP, 2.2MHZ RAIL-RAIL, 1.8 - 12 V, 14-PIN SOIC
Operational Amplifier, 4 Func, 17000uV Offset-Max, BIPolar, PDSO14
900μA(x2 Channels) 1V/μs 25nV/rtHz 2.2MHz 60dB shutdown Rail to Rail 80mA 4 4 ±6V,12V 10mV 80nA General Purpose SOIC-14 SMD mount,glue mount 1.5mm(height)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC33204VDR2G.