onsemi MC33204DR2G

Operational Amplifier, Rail to Rail I/O, High Output Drive Quad; TA= -40 ° to +105°C
$ 0.409
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC33204DR2G.

JRH Electronics

Datasheet17 pages8 years ago

IHS

HQonline

onsemi

Newark

Inventory History

3 month trend:
-67.37%

CAD Models

Download onsemi MC33204DR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.409
$ 0.735
$ 0.735
Stock
1,179,473
287,127
287,127
Authorized Distributors
6
2
2
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Number of Circuits
4
4
4
Slew Rate
0.5 V/µs
0.5 V/µs
0.5 V/µs
Gain Bandwidth Product
2.2 MHz
2.2 MHz
2.2 MHz
Input Offset Voltage (Vos)
13 mV
13 mV
13 mV
Power Supply Rejection Ratio (PSRR)
66.02 dB
66.02 dB
66.02 dB
Common Mode Rejection Ratio
60 dB
60 dB
60 dB
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
13 V
13 V
13 V
Operating Supply Current
900 µA
900 µA
900 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Operational Amplifier, Rail to Rail I/O, High Output Drive Quad; TA= -40 ° to +105°C
Operational Amplifier, Rail to Rail I/O, High Output Drive Quad; TA= -55° to 125°C
Operational Amplifier, Rail to Rail I/O, High Output Drive Quad; TA= -55° to 125°C
Op Amp Quad Micropower Amplifier R-R I/O 5.5V 14-Pin SOIC T/R
MicrochipMCP6274-E/SL
MCP6274 Series 6 V 2 MHz Rail-to-Rail I/O Operational Amplifier-SOIC-14LD
MicrochipMCP6274T-E/SL
MCP6274 Series 6 V 2 MHz Rail-to-Rail I/O Operational Amplifier - SOIC-14

Descriptions

Descriptions of onsemi MC33204DR2G provided by its distributors.

Operational Amplifier, Rail to Rail I/O, High Output Drive Quad; TA= -40 ° to +105°C
MC Series 1 V/us 12 V Low Voltage Rail-to-Rail Operational Amplifier - SOIC-14
ROHS3Compliant EAR99 MC33204 Tin (Sn) op amp buffer circuit 8.75mm 0.25muA 10mV 2200kHz
Op Amp Quad Low Voltage Amplifier R-R I/O ±6V/12V 14-Pin SOIC N T/R / IC OPAMP GP 2.2MHZ RRO 14SOIC
Operational Amplifiers - Op Amps 1.8-12V Quad Rail to Rail -40 to 105 Cel
Operational Amplifiers; MC33204DR2G; ON SEMICONDUCTOR; 14; SOIC; 10 mV; 60 dB
General Purpose Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Operational Amplifier, 4 Func, 13000uV Offset-Max, BIPolar, PDSO14
900μA(x2 Ch) 1V/μs 25nV/rtHz@5V 2.2MHz Shutdown Rail-to-Rail 80mA 4 4 1.8V ±6V, 12V 10mV 80nA General Purpose SOIC-14 SMD, Adhesive Mount 1.75mm H
OP AMP, 2.2MHZ, 1V/uS, SOIC-14; No. of Channels: 4Channels; Gain Bandwidth Product: 2.2MHz; Supply Voltage Range: 1.8V to 12V; IC Case / Package: SOIC; No. of Pins: 14Pins; Amplifier Type: Low Voltage; Input Offset Voltage: 10m

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC33204DR2G.