STMicroelectronics TS924IDT

TS924 Series 12V 4 MHz Rail to Rail SMT Operational Amplifier - SOIC-14
$ 1.156
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TS924IDT.

LCSC

Datasheet18 pages13 years ago

Factory Futures

iiiC

TME

Inventory History

3 month trend:
+13.81%

CAD Models

Download STMicroelectronics TS924IDT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.156
$ 1.584
$ 1.584
Stock
561,733
766,211
766,211
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Number of Circuits
4
4
4
Slew Rate
0.7 V/µs
0.7 V/µs
0.7 V/µs
Gain Bandwidth Product
4 MHz
4 MHz
4 MHz
Input Offset Voltage (Vos)
5 mV
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
60 dB
60 dB
60 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
14 V
14 V
14 V
Operating Supply Current
1 mA
1 mA
1 mA

Supply Chain

Country of OriginMorocco
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

STMicroelectronicsTS924IYDT
Operational Amplifier, 14 Func, 5000uV Offset-Max, BICMOS, PDSO4
STMicroelectronicsTS924AIDT
TS924 Series 12 V 4 MHz Rail to Rail SMT Operational Amplifier - SOIC-14
STMicroelectronicsTS924AIYDT
ROHS3Compliant EAR99 TS924 Tin (Sn) op amp amplifier circuit 8.65mm 0.1muA 900muV 4000kHz
Texas InstrumentsLMC6484IMX/NOPB
Op Amp Quad Precision Amplifier R-R I/O 15.5V 14-Pin SOIC T/R / IC OPAMP GP 1.5MHZ RRO 14SOIC
Operational Amplifier, Rail to Rail I/O, High Output Drive Quad; TA= -40 ° to +105°C
Operational Amplifier, Rail to Rail I/O, High Output Drive Quad; TA= -40 ° to +105°C

Descriptions

Descriptions of STMicroelectronics TS924IDT provided by its distributors.

TS924 Series 12V 4 MHz Rail to Rail SMT Operational Amplifier - SOIC-14
TS924IDT, QUAD OP AMP, 4MHZ CMOS, RAIL TO RAIL, 3 V, 5 V, 14-PIN SOIC
4MHz Op Amp, Rail-to-Rail, 80mA Output, 4-Ch, SOIC, BICMOS
STMicroelectronics High Current Op Amp, Quad, SOIC, Single Supply, SMD, 14-Pin
Operational Amplifier, 4 Func, 5000uV Offset-Max, BICMOS, PDSO14
OP-AMP, QUAD, 4MHZ, 1.3V/US, SOIC-14; No. of Amplifiers: 4 Amplifier; Bandwidth: 4MHz; Slew Rate: 1.3V/µs; Supply Voltage Range: 2.7V to 12V; Amplifier Case Style: SOIC; No. of Pins: 14Pins; Operating Temperature Min: -40°C; Op

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • TS924IDT.