Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC33204DG.

Operational Amplifier, Rail to Rail I/O, High Output Drive Quad; TA= -40 ° to +105°C

$ 1.48
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC33204DG..

IHS

Datasheet21 pages8 years ago

Augswan

onsemi

element14 APAC

TME

CAD Models

Download onsemi MC33204DG. symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 days ago)

Related Parts

Operational Amplifier, Rail to Rail I/O, High Output Drive Quad; TA= -40 ° to +105°C
Rail-to-Rail Operational Amplifiers | IC OPAMP GP 4 CIRCUIT 14SOIC
Operational Amplifier, Rail to Rail I/O, High Output Drive Quad; TA= -55° to 125°C
Op Amp Quad Micropower Amplifier R-R I/O 5.5V 14-Pin SOIC T/R
STMicroelectronicsTS924AIDT
TS924 Series 12 V 4 MHz Rail to Rail SMT Operational Amplifier - SOIC-14
Texas InstrumentsLF444CMX/NOPB
Quad, 36-V, 1-MHz, In to V+, JFET-input operational amplifier 14-SOIC 0 to 70

Descriptions

Descriptions of onsemi MC33204DG. provided by its distributors.

Operational Amplifier, Rail to Rail I/O, High Output Drive Quad; TA= -40 ° to +105°C
MC Series 1 V/us 12 V Low Voltage Rail-to-Rail Operational Amplifier - SOIC-14
ROHS3Compliant EAR99 MC33204 Tin (Sn) op amp buffer circuit 8.75mm 0.25muA 10mV 2200kHz
Op Amp Quad Low Voltage Amplifier R-R I/O ±6V/12V 14-Pin SOIC N Tube
Operational Amplifier, 4 Func, 13000uV Offset-Max, BIPolar, PDSO14
MC33204DG, QUAD OP AMP, 2.2MHZ RAIL-RAIL, 3 - 9 V, 14-PIN SOIC
Op Amp, 2.2Mhz, 1V/Us, Soic-14; No. Of Amplifiers:4 Amplifier; Bandwidth:2.2Mhz; Slew Rate:1V/Μs; Supply Voltage Range:1.8V To 12V; Amplifier Case Style:Soic; No. Of Pins:14Pins; Operating Temperature Min:-40°C; Product Range:- Rohs Compliant: Yes |Onsemi MC33204DG
The MC33201/2/4 family of operational amplifiers provide rail-to-rail operation on both the input and output. The inputs can be driven as high as 200mV beyond the supply rails without phase reversal on the outputs and the output can swing within 50 mV of each rail. This rail-to-rail operation enables the user to make full use of the supply voltage range available. It is designed to work at very low supply voltages ( +/- 0.9 V) yet can operate with a supply of up to +12V and ground. Output current boosting techniques provide a high output current capability while keeping the drain current of the amplifier to a minimum. Also the combination of low noise and distortion with a high slew rate and drive capability make this an ideal amplifier for audio applications.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC 33204 DG
  • MC33204DG