onsemi NCV33204DR2G

NCV33204 Series 1.8 - 12 V 80 mA 2.2 Mhz Bw 1 V/us Rail to Rail Op Amp - SOIC-14
$ 0.621
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCV33204DR2G.

Inventory History

3 month trend:
-15.44%

CAD Models

Download onsemi NCV33204DR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Operational Amplifier, Rail to Rail I/O, High Output Drive Quad; TA= -55° to 125°C
Operational Amplifier, Rail to Rail I/O, High Output Drive Quad; TA= -55° to 125°C
Operational Amplifier, Rail to Rail I/O, High Output Drive Quad; TA= -40 ° to +105°C
Op Amp Quad Micropower Amplifier R-R I/O 5.5V 14-Pin SOIC T/R
MicrochipMCP6274-E/SL
MCP6274 Series 6 V 2 MHz Rail-to-Rail I/O Operational Amplifier-SOIC-14LD
MicrochipMCP6274T-E/SL
MCP6274 Series 6 V 2 MHz Rail-to-Rail I/O Operational Amplifier - SOIC-14

Descriptions

Descriptions of onsemi NCV33204DR2G provided by its distributors.

NCV33204 Series 1.8 - 12 V 80 mA 2.2 Mhz Bw 1 V/us Rail to Rail Op Amp - SOIC-14
Op Amp Quad Low Voltage Amplifier R-R I/O ±6V/12V Automotive 14-Pin SOIC N T/R
Operational Amplifier, Rail to Rail I/O, High Output Drive
LOW VOLTAGE, RAIL-TO-RAIL OPERATIONAL AMPLIFIER Operational Amplifier, 4 Func, 17000uV Offset-Max, BIPolar, PDSO14
Operational Amplifiers - Op Amps 1.8-12V Quad Rail to Rail -55 to 125 Cel
900μA(x2 Channels) 1V/μs 25nV/rtHz 2.2MHz 60dB shutdown Rail to Rail 80mA 4 4 ±6V,12V 10mV 80nA General Purpose SOIC-14 SMD mount,glue mount 1.5mm(height)
The MC33201/2/4 family of operational amplifiers provide rail-to-rail operation on both the input and output. The inputs can be driven as high as 200mV beyond the supply rails without phase reversal on the outputs and the output can swing within 50 mV of each rail. This rail-to-rail operation enables the user to make full use of the supply voltage range available. It is designed to work at very low supply voltages ( +/- 0.9 V) yet can operate with a supply of up to +12V and ground. Output current boosting techniques provide a high output current capability while keeping the drain current of the amplifier to a minimum. Also the combination of low noise and distortion with a high slew rate and drive capability make this an ideal amplifier for audio applications.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NCV33204DR2G.