onsemi MC33035DWR2

BIPOLAR Tape & Reel (TR) MC33035 General Purpose motor driver 30V 20mA 7.5mm -40C~85C TA
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC33035DWR2.

IHS

Datasheet30 pages12 years ago
Datasheet24 pages25 years ago

onsemi

DigiKey

CAD Models

Download onsemi MC33035DWR2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.901
$ 2.901
Stock
220,537
1,149,888
1,149,888
Authorized Distributors
1
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
24
24
24
Number of Outputs
-
1
1
Max Output Current
10 mA
100 mA
100 mA
Output Voltage
-
6.24 V
6.24 V
Interface
Analog
-
-
Min Supply Voltage
10 V
10 V
10 V
Max Supply Voltage
30 V
30 V
30 V

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1993-01-01
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2008-06-30
LTD Date2008-12-31
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Descriptions

Descriptions of onsemi MC33035DWR2 provided by its distributors.

BIPOLAR Tape & Reel (TR) MC33035 General Purpose motor driver 30V 20mA 7.5mm -40C~85C TA
Interface- Motor Control DC Brushless Motor No-Cancel/No-Return
IC MOTOR CONTROLLER ANALOG 24SO

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd