What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi MC33035DWR2G

Motor Driver/Controller, DC Brushless, 10V to 30V supply, 40V/50 mA/6 Outputs, SOIC-24
$ 2.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC33035DWR2G.

IHS

Datasheet31 pages4 years ago

Newark

HQonline

Upverter

Master Electronics

Inventory History

3 month trend:
+4.52%

CAD Models

Download onsemi MC33035DWR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.9
$ 3.4
$ 3.4
Stock
1,262,682
54,126,183
54,126,183
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
24
24
24
Number of Outputs
1
1
1
Max Output Current
100 mA
100 mA
100 mA
Output Voltage
6.24 V
6.24 V
6.24 V
Interface
-
-
-
Min Supply Voltage
10 V
10 V
10 V
Max Supply Voltage
30 V
30 V
30 V

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

BIPOLAR Tape & Reel (TR) MC33033 General Purpose motor driver 40V 100mA 7.5mm -40C~85C TA
BIPOLAR Tape & Reel (TR) NCV33035 General Purpose motor driver 20V 20mA 7.5mm -40C~125C TA
Texas InstrumentsUC3638DWTR
TEXAS INSTRUMENTS - UC3638DWTR - IC PWM MOTOR CONTROLLER, 100mA, SOIC-20, FULL REEL
Texas InstrumentsUC2638DWTR
IC MOTOR DRIVER 10V-36V 20SOIC Motor Driver Parallel 20-SOIC
Stepper Motor Driver 5V Automotive 24-Pin SOIC T/R

Descriptions

Descriptions of onsemi MC33035DWR2G provided by its distributors.

Motor Driver/Controller, DC Brushless, 10V to 30V supply, 40V/50 mA/6 Outputs, SOIC-24
ON SEMICONDUCTOR - MC33035DWR2G - MOTOR CONTROLLER, DC BRUSHLESS, 50mA SOIC-24
MC33035 Series 40 V Surface Mount Brushless DC Motor Controller - SOIC-24
BIPOLAR Tape & Reel (TR) MC33035 General Purpose motor controller 40V 20mA 7.5mm -40C~85C TA
MOTOR CONTROLLER, BRUSHLESS DC, 10 TO 30V, UNDERVOLTAGE LOCKOUT, SOIC-24
onsemi , MC33035series, Single ended output, maximum output10mA, SOICencapsulation
MOTOR CTRL, BRUSHLESS DC, SOIC-24; Motor Type: DC Brushless; No. of Outputs: 6Outputs; Output Current: 50mA; Output Voltage: 40V; Driver Case Style: SOIC; No. of Pins: 24Pins; Supply Voltage Min: 10V; Supply Voltage Max: 30V; Op

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC33035 DWR2G
  • MC33035DWR2G.