What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi NCV33035DWR2G

BIPOLAR Tape & Reel (TR) NCV33035 General Purpose motor driver 20V 20mA 7.5mm -40C~125C TA
$ 4.414
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCV33035DWR2G.

IHS

Datasheet31 pages4 years ago

Master Electronics

Upverter

HQonline

element14 APAC

Inventory History

3 month trend:
-58.56%

CAD Models

Download onsemi NCV33035DWR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.414
$ 2.901
$ 2.901
Stock
360,742
1,275,967
1,275,967
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
24
24
24
Number of Outputs
1
1
1
Max Output Current
100 mA
100 mA
100 mA
Output Voltage
20 V
6.24 V
6.24 V
Interface
-
-
-
Min Supply Voltage
10 V
10 V
10 V
Max Supply Voltage
30 V
30 V
30 V

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

BIPOLAR Tube MC33035 General Purpose motor driver 40V 10mA 7.6mm -40C~85C TA
Motor Driver/Controller, DC Brushless, 10V to 30V supply, 40V/50 mA/6 Outputs, SOIC-24
BIPOLAR Tape & Reel (TR) MC33033 General Purpose motor driver 40V 100mA 7.5mm -40C~85C TA
Texas InstrumentsUC3638DW
Texas Instruments DC BrushlessPWM Motor Control, full bridge output, SOICencapsulation
Texas InstrumentsUC3638DWTR
TEXAS INSTRUMENTS - UC3638DWTR - IC PWM MOTOR CONTROLLER, 100mA, SOIC-20, FULL REEL
Texas InstrumentsUC2638DW
BIPOLAR Tube UC2638 General Purpose motor driver 36V 250mA 7.5mm -25C~85C TA

Descriptions

Descriptions of onsemi NCV33035DWR2G provided by its distributors.

BIPOLAR Tape & Reel (TR) NCV33035 General Purpose motor driver 20V 20mA 7.5mm -40C~125C TA
MC Series 40 V Surface Mount Brushless DC Motor Controller - SOIC-24
Front driver - half-bridge(3) Brushless DC motor(BLDC) Brushless DC motor 10V 30V Analog Controller - Commutation,Direction Management SOIC-24 SMD mount,glue mount 2.65mm(height)
MOTOR CTRL, BLDC, WSOIC-24; Motor Type: DC Brushless; No. of Outputs: 1Outputs; Output Current: -; Output Voltage: -; Driver Case Style: WSOIC; No. of Pins: 24Pins; Supply Voltage Min: 10V; Supply Voltage Max: 30V; Operating Tem
The MC33035 is a high performance second generation monolithic brushless DC motor controller containing all of the active functions required to implement a full featured open loop three or four phase motor control system. This device consists of a rotor position decoder for proper commutation sequencing temperature compensated reference capable of supplying sensor power frequency programmable sawtooth oscillator three open collector top drivers and three high current totem pole bottom drivers ideally suited for driving power MOSFETs. Also included are protective

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd