onsemi MC33033DW

Brushless DC Motor Controller | IC Motor Driver 10V-30V 20SOIC
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC33033DW.

IHS

Datasheet29 pages4 years ago
Datasheet24 pages29 years ago

Augswan

onsemi

CAD Models

Download onsemi MC33033DW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.18
$ 2.18
Stock
524,813
167,132
167,132
Authorized Distributors
0
4
4
Case/Package
SOP
SOP
SOP
Number of Pins
20
20
20
Number of Outputs
-
2
2
Max Output Current
100 mA
100 mA
100 mA
Output Voltage
-
40 V
40 V
Interface
Analog
-
-
Min Supply Voltage
10 V
10 V
10 V
Max Supply Voltage
30 V
30 V
30 V

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1993-01-01
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2007-12-31
LTD Date2008-06-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Descriptions

Descriptions of onsemi MC33033DW provided by its distributors.

BRUSHLESS DC MOTOR CONTROLLER | IC MOTOR DRIVER 10V-30V 20SOIC
BIPOLAR Tube MC33033 General Purpose motor controller 30V 22mA 7.5mm -40C~85C TA
Interface- Motor Control DC Brushless Motor No-Cancel/No-Return
Brushless DC Motor Controller, 0.1A, PDSO20
IC MOTOR CONTROLLER ANALOG 20SO

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC33033 DW