onsemi MC3302P

Comparator, 4 Func, 40000uV Offset-Max, 1300ns Response Time, BIPolar, PDIP14
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC3302P.

IHS

Datasheet12 pages19 years ago
Datasheet4 pages25 years ago

Augswan

RS (Formerly Allied Electronics)

DigiKey

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.33
Stock
87,823
36,266
Authorized Distributors
0
3
Case/Package
DIP
DIP
Number of Pins
-
14
Input Offset Voltage (Vos)
40 mV
40 mV
Propagation Delay
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
30 V
30 V

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1993-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2010-10-14
LTD Date2011-04-14

Related Parts

Texas InstrumentsLM3302N
Amplifier; Comparator; Quad Differential; 28 V; 0.8 mA (Typ.); 28 V; 3 nA (Typ.)

Descriptions

Descriptions of onsemi MC3302P provided by its distributors.

Comparator, 4 Func, 40000uV Offset-Max, 1300ns Response Time, BIPolar, PDIP14
COMPARATOR RoHS Compliant THROUGH-HOLE INDUSTRIAL (Type) Comparator 85C 1W 100dB 5V
IC COMP QUAD SINGLE SUPPLY 14DIP
Comparators 3-36V Qud Comparator No-Cancel/No-Return

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC-3302-P