onsemi MC1488PG

Interface- Data Transmission Quad Line EIA-232D Driver
$ 0.395
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC1488PG.

Inventory History

3 month trend:
-3.12%

CAD Models

Download onsemi MC1488PG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.395
$ 0.552
$ 0.552
Stock
268,986
386,304
386,304
Authorized Distributors
3
4
4
Case/Package
DIP
PDIP
PDIP
Number of Pins
14
14
14
Logic Function
-
-
-
Interface
RS-232
-
-
Number of Drivers
1
4
4
Number of Receivers
-
-
-
Data Rate
-
300 kbps
300 kbps
Min Supply Voltage
8.91 V
7.5 V
7.5 V
Max Supply Voltage
9.09 V
15 V
15 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS Automotive 14-Pin PDIP Tube
Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS Automotive 14-Pin PDIP Tube
onsemiMC1489PG
QUAD LINE EIA-232D RECEIVER Line Receiver, 4 Func, 4 Rcvr, BIPolar, PDIP14
NXP Semiconductors74HC243N,652
Bus Transceiver, HC/UH Series, 1-Func, 4-Bit, True Output, CMOS, PDIP14
NXP Semiconductors74ABT125N,602
Buffer/Line Driver 4-CH Non-Inverting 3-ST BiCMOS 14-Pin PDIP Tube
NXP Semiconductors74HC366N,652
Buffer/Line Driver 6-CH Inverting 3-ST CMOS 16-Pin PDIP Bulk

Descriptions

Descriptions of onsemi MC1488PG provided by its distributors.

Interface- Data Transmission Quad Line EIA-232D Driver
RoHS Compliant GATED 2009 Driver Driver 0C~75C 350ns 3.68mm 34mA
Line Driver, 4 Func, 4 Driver, BIPolar, PDIP14
IC INTERFACE DRIVER QUAD 14DIP
Quad Transmitter RS-232 14-Pin PDIP Tube
LINE DRIVER QUAD RS232, 1488, DIP14;
LINE DRIVER QUAD RS232, 1488, DIP14; Device Type:Line; Interface Type:RS232; No. of Drivers:4; Supply Voltage Range:9V to 15V; Driver Case Style:DIP; No. of Pins:14; Operating Temperature Range:0°C to +75°C; SVHC:No SVHC (20-Jun-2011); Base Number:1488; IC Generic Number:1488; Interface:RS232; Interface Type:EIA232D; Line / Bus Driver / Receiver / Transceiver Type:Quad RS232; Logic Function Number:1488; No. of Channels:4; Operating Temperature Max:75°C; Operating Temperature Min:0°C; Output Voltage Max:10.5V; Package / Case:DIP; Propagation Delay:350ns; Supply Voltage Max:9.9V; Supply Voltage Min:8.1V; Termination Type:Through Hole

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd