onsemi MC14569BDWR2

Programmable Divide-By-N Dual 4-Bit Binary/BCD Down Counter | IC COUNTER DUAL 4BIT 1: 4 16-SOIC
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC14569BDWR2.

IHS

Datasheet13 pages14 years ago
Datasheet12 pages25 years ago

Arrow Electronics

SHENGYU ELECTRONICS

Sierra IC

CAD Models

Download onsemi MC14569BDWR2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.6
$ 1.6
Stock
134,839
222,810
222,810
Authorized Distributors
1
4
4
Case/Package
SOP
SOP
SOP
Number of Pins
16
16
16
Logic Function
Counter
Counter
Counter
Direction
Down
Down
Down
Number of Elements
2
2
2
Number of Bits per Element
4
4
4
Reset
Asynchronous
Asynchronous
Asynchronous
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Frequency
2.1 MHz
2.1 MHz
2.1 MHz
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1991-10-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of onsemi MC14569BDWR2 provided by its distributors.

Programmable Divide-By-N Dual 4-Bit Binary/BCD Down Counter | IC COUNTER DUAL 4BIT 1:4 16-SOIC
COUNTER DUAL 4BIT BINARY/DECADE DOWN 16SOIC W
Tape & Reel (TR) Obsolete e0 4569 divider circuit 400ns 2009 7.5mm 5V
Counter ICs 3-18V Divide-By-N No-Cancel/No-Return
Binary Counter, 4000/14000/40000 Series, Asynchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO16
IC COUNTER DUAL 4BIT 1:4 16-SOIC
IC DIVIDER BY N DL 4BIT 16SOIC

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd